Part Details for LT3468ES5-1#TRPBF by Linear Technology
Results Overview of LT3468ES5-1#TRPBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3468ES5-1#TRPBF Information
LT3468ES5-1#TRPBF by Linear Technology is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for LT3468ES5-1#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Win Source Electronics | IC PHOTOFLASH CAP CHRGR TSOT23-5 | 23337 |
|
$5.1614 / $7.7421 | Buy Now |
US Tariff Estimator: LT3468ES5-1#TRPBF by Linear Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT3468ES5-1#TRPBF
LT3468ES5-1#TRPBF Part Data Attributes
|
|
LT3468ES5-1#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT3468ES5-1#TRPBF
Linear Technology
LT3468 - Photoflash Capacitor Chargers in ThinSOT; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | SOT | |
| Package Description | Vssop, Tsop5/6,.11,37 | |
| Pin Count | 5 | |
| Manufacturer Package Code | S5 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Analog Circuit | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e3 | |
| Length | 2.95 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | VSSOP | |
| Package Equivalence Code | TSOP5/6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Very Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1 Mm | |
| Supply Voltage-Max (Vsup) | 16 V | |
| Supply Voltage-Min (Vsup) | 2.5 V | |
| Supply Voltage-Nom (Vsup) | 3 V | |
| Surface Mount | Yes | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 1.625 Mm |
Alternate Parts for LT3468ES5-1#TRPBF
This table gives cross-reference parts and alternative options found for LT3468ES5-1#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3468ES5-1#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT3468ES5-1#TRPBF | Analog Devices Inc | Check for Price | Analog Circuit, 1 Func, BIPolar, PDSO5 | LT3468ES5-1#TRPBF vs LT3468ES5-1#TRPBF |
| LT3468ES5-1#TR | Analog Devices Inc | Check for Price | Analog Circuit, 1 Func, PDSO5 | LT3468ES5-1#TRPBF vs LT3468ES5-1#TR |
LT3468ES5-1#TRPBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LT3468ES5-1#TRPBF is 42V, but it's recommended to keep it below 36V for reliable operation.
-
To ensure the stability of the output voltage, make sure to use a minimum output capacitance of 10uF, and a maximum ESR of 1 ohm. Also, ensure that the input voltage is within the recommended range and the output current is within the specified limits.
-
The maximum output current that the LT3468ES5-1#TRPBF can deliver is 1.5A, but it's recommended to keep it below 1.2A for reliable operation and to prevent overheating.
-
The output voltage of the LT3468ES5-1#TRPBF can be calculated using the formula: Vout = (R1/R2) * (Vfb - Vref), where R1 and R2 are the feedback resistors, Vfb is the feedback voltage, and Vref is the reference voltage.
-
The EN (enable) pin on the LT3468ES5-1#TRPBF is used to enable or disable the regulator. When the EN pin is high, the regulator is enabled, and when it's low, the regulator is disabled.