Part Details for LT3470IDDB#WTRMPBF by Analog Devices Inc
Results Overview of LT3470IDDB#WTRMPBF by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3470IDDB#WTRMPBF Information
LT3470IDDB#WTRMPBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT3470IDDB#WTRMPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Analog Devices Inc | uP Buck Reg w/ Int Boost & Cat Package Multiple: 500 | 0 |
|
$3.9800 / $6.2800 | Buy Now |
|
|
Vyrian | Peripheral ICs | 8234 |
|
RFQ |
US Tariff Estimator: LT3470IDDB#WTRMPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT3470IDDB#WTRMPBF
LT3470IDDB#WTRMPBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT3470IDDB#WTRMPBF Part Data Attributes
|
|
LT3470IDDB#WTRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3470IDDB#WTRMPBF
Analog Devices Inc
Switching Regulator, Current-mode, 0.2A, BIPolar, PDSO8
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Hvson, Solcc8,.08,20 | |
| Pin Count | 8 | |
| Manufacturer Package Code | 05-08-1702 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Date Of Intro | 2020-04-16 | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Current-Mode | |
| Control Technique | Hysteretic Current Mode | |
| Input Voltage-Max | 40 V | |
| Input Voltage-Min | 4 V | |
| Input Voltage-Nom | 10 V | |
| JESD-30 Code | R-PDSO-N8 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 0.2 A | |
| Output Voltage-Max | 16 V | |
| Output Voltage-Min | 1.25 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Equivalence Code | SOLCC8,.08,20 | |
| Package Shape | Rectangle | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Screening Level | Aec-Q100 | |
| Seated Height-Max | 0.8 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck | |
| Technology | Bipolar | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Width | 2 Mm |