Part Details for LT3471EDD#TR by Linear Technology
Overview of LT3471EDD#TR by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT3471EDD#TR
LT3471EDD#TR CAD Models
LT3471EDD#TR Part Data Attributes:
|
LT3471EDD#TR
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT3471EDD#TR
Linear Technology
LT3471 - Dual 1.3A, 1.2MHz Boost/Inverter in 3mm x 3mm DFN; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | HVSON, SOLCC10,.12,20 | |
Pin Count | 10 | |
Manufacturer Package Code | DD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 2.4 V | |
Input Voltage-Nom | 3 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 2.6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1400 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for LT3471EDD#TR
This table gives cross-reference parts and alternative options found for LT3471EDD#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3471EDD#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3471EDD#TR | Dual Switching Controller, Current-mode, 2.6A, 1400kHz Switching Freq-Max, PDSO10 | Analog Devices Inc | LT3471EDD#TR vs LT3471EDD#TR |
LT3471EDD#TRPBF | LT3471 - Dual 1.3A, 1.2MHz Boost/Inverter in 3mm x 3mm DFN; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LT3471EDD#TR vs LT3471EDD#TRPBF |
LT3471EDD#PBF | LT3471 - Dual 1.3A, 1.2MHz Boost/Inverter in 3mm x 3mm DFN; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LT3471EDD#TR vs LT3471EDD#PBF |
LT3471EDD | Dual Switching Controller, Current-mode, 2.6A, 1400kHz Switching Freq-Max, PDSO10 | Analog Devices Inc | LT3471EDD#TR vs LT3471EDD |
LT3471EDD#TRPBF | Dual 1.3A, 1.2MHz Boost/Inverter in 3mm x 3mm DFN | Analog Devices Inc | LT3471EDD#TR vs LT3471EDD#TRPBF |