Part Details for LT3476EUHF#TR by Linear Technology
Results Overview of LT3476EUHF#TR by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3476EUHF#TR Information
LT3476EUHF#TR by Linear Technology is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for LT3476EUHF#TR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Interface ICs | 6054 |
|
RFQ |
US Tariff Estimator: LT3476EUHF#TR by Linear Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT3476EUHF#TR
LT3476EUHF#TR Part Data Attributes
|
|
LT3476EUHF#TR
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT3476EUHF#TR
Linear Technology
LED Driver, 8-Segment, BIPolar, PQCC38
|
| Rohs Code | No | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | QFN | |
| Package Description | Hvqccn, Lcc38,.2x.28,20 | |
| Pin Count | 38 | |
| Manufacturer Package Code | UHF | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Data Input Mode | Parallel | |
| Interface IC Type | Led Display Driver | |
| JESD-30 Code | R-PQCC-N38 | |
| JESD-609 Code | e0 | |
| Length | 7 Mm | |
| Moisture Sensitivity Level | 1 | |
| Multiplexed Display Capability | No | |
| Number of Functions | 4 | |
| Number of Segments | 8 | |
| Number of Terminals | 38 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC38,.2X.28,20 | |
| Package Shape | Rectangular | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.8 Mm | |
| Supply Voltage-Max | 16 V | |
| Supply Voltage-Min | 2.8 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial Extended | |
| Terminal Finish | Tin Lead | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 5 Mm |
Alternate Parts for LT3476EUHF#TR
This table gives cross-reference parts and alternative options found for LT3476EUHF#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3476EUHF#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT3476EUHF#TRPBF | Analog Devices Inc | $7.2590 | LED Driver, 8-Segment, BIPolar, PQCC38 | LT3476EUHF#TR vs LT3476EUHF#TRPBF |
| LT3476EUHF#TRPBF | Linear Technology | Check for Price | LED Driver, 8-Segment, BIPolar, PQCC38 | LT3476EUHF#TR vs LT3476EUHF#TRPBF |