Part Details for LT3483ES6#TRPBF by Analog Devices Inc
Results Overview of LT3483ES6#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3483ES6#TRPBF Information
LT3483ES6#TRPBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT3483ES6#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
161-LT3483ES6#TRPBFCT-ND
|
DigiKey | IC REG BUCK BOOST ADJ TSOT23-6 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3548 In Stock |
|
$3.7067 / $6.5200 | Buy Now |
|
DISTI #
584-LT3483ES6#TRPBF
|
Mouser Electronics | Switching Voltage Regulators Inv uP DC/DC Convs w/ Schottky RoHS: Compliant | 1161 |
|
$3.4300 / $8.0900 | Buy Now |
|
|
Analog Devices Inc | Inv uP DC/DC Convs w/ Schottky Min Qty: 1 Package Multiple: 2500 | 710 |
|
$2.7500 / $8.0900 | Buy Now |
|
DISTI #
LT3483ES6#TRPBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.5500 / $3.6900 | Buy Now |
US Tariff Estimator: LT3483ES6#TRPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT3483ES6#TRPBF
LT3483ES6#TRPBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT3483ES6#TRPBF Part Data Attributes
|
|
LT3483ES6#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3483ES6#TRPBF
Analog Devices Inc
Switching Regulator, Current-mode, 0.23A, BIPolar, PDSO6
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Vssop, | |
| Pin Count | 6 | |
| Manufacturer Package Code | 05-08-1636 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Current-Mode | |
| Control Technique | Constant Off Time | |
| Input Voltage-Max | 16 V | |
| Input Voltage-Min | 2.5 V | |
| Input Voltage-Nom | 3.6 V | |
| JESD-30 Code | R-PDSO-G6 | |
| JESD-609 Code | e3 | |
| Length | 2.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | ||
| Output Current-Max | 0.23 A | |
| Output Voltage-Max | -38 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VSSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Very Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Boost | |
| Technology | Bipolar | |
| Temperature Grade | Other | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 1.625 Mm |
Alternate Parts for LT3483ES6#TRPBF
This table gives cross-reference parts and alternative options found for LT3483ES6#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3483ES6#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT3483IS6#TRMPBF | Analog Devices Inc | Check for Price | Switching Regulator, Voltage-mode, 0.23A, BIPolar, PDSO6 | LT3483ES6#TRPBF vs LT3483IS6#TRMPBF |
LT3483ES6#TRPBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LT3483ES6#TRPBF is 42V, but it's recommended to operate within the specified input voltage range of 3.5V to 36V for optimal performance and reliability.
-
To ensure the stability of the output voltage, it's essential to follow the recommended layout and component selection guidelines, including the use of a suitable output capacitor and a low-ESR input capacitor. Additionally, the output voltage can be stabilized by adding a capacitor in parallel with the output resistor.
-
The maximum output current that the LT3483ES6#TRPBF can deliver is 3A, but it's recommended to operate within the specified output current range of 0A to 2.5A for optimal performance and reliability.
-
The LT3483ES6#TRPBF has built-in overcurrent protection and thermal shutdown features. However, it's still essential to follow proper PCB design and layout guidelines, including the use of thermal vias and a suitable heat sink, to prevent overheating. Additionally, the output current can be limited by adding a current-sensing resistor.
-
The LT3483ES6#TRPBF is rated for operation from -40°C to 125°C, but it's essential to follow proper thermal management guidelines, including the use of a suitable heat sink and thermal interface material, to ensure reliable operation in high-temperature environments.