Part Details for LT3494AEDDB#TRMPBF by Linear Technology
Results Overview of LT3494AEDDB#TRMPBF by Linear Technology
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3494AEDDB#TRMPBF Information
LT3494AEDDB#TRMPBF by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT3494AEDDB#TRMPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 24 |
|
RFQ | ||
|
|
Quest Components | SWITCHING REGULATOR, VOLTAGE-MODE, 0.45A, BIPOLAR, PDSO8 | 33 |
|
$3.5550 / $5.3325 | Buy Now |
|
|
Quest Components | SWITCHING REGULATOR, VOLTAGE-MODE, 0.45A, BIPOLAR, PDSO8 | 9 |
|
$2.3250 / $4.6500 | Buy Now |
|
|
Win Source Electronics | IC REG BOOST ADJ 225MA 8DFN | 2360 |
|
$4.3795 / $6.5692 | Buy Now |
US Tariff Estimator: LT3494AEDDB#TRMPBF by Linear Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT3494AEDDB#TRMPBF
LT3494AEDDB#TRMPBF Part Data Attributes
|
|
LT3494AEDDB#TRMPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT3494AEDDB#TRMPBF
Linear Technology
Switching Regulator, Voltage-mode, 0.45A, BIPolar, PDSO8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | DFN | |
| Package Description | Hvson, Solcc8,.08,20 | |
| Pin Count | 8 | |
| Manufacturer Package Code | DDB | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Voltage-Mode | |
| Input Voltage-Max | 16 V | |
| Input Voltage-Min | 2.3 V | |
| Input Voltage-Nom | 3 V | |
| JESD-30 Code | R-PDSO-N8 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | ||
| Output Current-Max | 0.45 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Equivalence Code | SOLCC8,.08,20 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.8 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Boost | |
| Technology | Bipolar | |
| Temperature Grade | Commercial Extended | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 2 Mm |
Alternate Parts for LT3494AEDDB#TRMPBF
This table gives cross-reference parts and alternative options found for LT3494AEDDB#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3494AEDDB#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT3494AEDDB#TRMPBF | Analog Devices Inc | $2.7385 | Switching Regulator, Voltage-mode, 0.45A, BIPolar, PDSO8 | LT3494AEDDB#TRMPBF vs LT3494AEDDB#TRMPBF |
| LT3494AEDDB#TRM | Linear Technology | Check for Price | Switching Regulator, Voltage-mode, 0.45A, BIPolar, PDSO8 | LT3494AEDDB#TRMPBF vs LT3494AEDDB#TRM |
LT3494AEDDB#TRMPBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LT3494AEDDB is 36V, but it's recommended to operate within the specified input voltage range of 3.5V to 36V for optimal performance and reliability.
-
To ensure the stability of the output voltage, it's essential to follow the recommended layout and component selection guidelines, including the use of a suitable output capacitor and a low-ESR input capacitor. Additionally, the input voltage should be well-regulated and free of noise.
-
The maximum output current that the LT3494AEDDB can deliver is 2A, but it's recommended to operate within the specified output current range of 0A to 1.5A for optimal performance and reliability.
-
The output voltage of the LT3494AEDDB can be programmed using an external resistor divider network connected to the FB pin. The output voltage can be calculated using the formula: VOUT = 0.8V x (R1 + R2) / R2, where R1 and R2 are the resistors in the divider network.
-
The thermal shutdown temperature of the LT3494AEDDB is typically around 150°C, but it's recommended to operate the device within the specified operating temperature range of -40°C to 125°C for optimal performance and reliability.