Part Details for LT3495BEDDB-1#TRMPBF by Analog Devices Inc
Results Overview of LT3495BEDDB-1#TRMPBF by Analog Devices Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3495BEDDB-1#TRMPBF Information
LT3495BEDDB-1#TRMPBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT3495BEDDB-1#TRMPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
50AK5495
|
Newark | Dc/Dc Conv, Boost, 125Deg C, Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Boost (Step Up), Input Voltage Min:2.2V, Input Voltage Max:16V, Max Output Current:350Ma, Ic Case/Package:Dfn-Ep, No. Of Pins:10Pins Rohs Compliant: Yes |Analog Devices LT3495BEDDB-1#TRMPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 63 |
|
$2.6500 / $6.2000 | Buy Now |
|
DISTI #
LT3495BEDDB-1#TRMPBFCT-ND
|
DigiKey | IC REG BST SEPIC ADJ 275MA 10DFN Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
53 In Stock |
|
$2.6500 / $6.6800 | Buy Now |
|
DISTI #
584-3495BEDDB-1TMPF
|
Mouser Electronics | Switching Voltage Regulators 650mA uP L N Boost Conv w/ Out Discon RoHS: Compliant | 369 |
|
$2.6500 / $6.2000 | Buy Now |
|
DISTI #
E22:3490_00082799
|
Arrow Electronics | Conv DC-DC 2.5V to 16V Step Up Single-Out 40V 0.45A 10-Pin DFN EP T/R COO: Thailand RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2524 | Europe - 340 |
|
$2.5090 / $5.6600 | Buy Now |
|
DISTI #
V72:2272_06425197
|
Arrow Electronics | Conv DC-DC 2.5V to 16V Step Up Single-Out 40V 0.45A 10-Pin DFN EP T/R COO: Thailand RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2316 Container: Cut Strips | Americas - 1 |
|
$2.7190 | Buy Now |
|
|
Analog Devices Inc | 650mA uP L N Boost Conv w/ Out Package Multiple: 500 | 11 |
|
$2.1200 / $6.6800 | Buy Now |
|
DISTI #
91785715
|
Verical | Conv DC-DC 2.5V to 16V Step Up Single-Out 40V 0.45A 10-Pin DFN EP T/R RoHS: Compliant Min Qty: 80 Package Multiple: 80 Date Code: 2537 | Americas - 80 |
|
$2.5000 | Buy Now |
|
DISTI #
E22:3490_00082799
|
Arrow Electronics | Conv DC-DC 2.5V to 16V Step Up Single-Out 40V 0.45A 10-Pin DFN EP T/R COO: Thailand RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2524 | Europe - 340 |
|
$2.5090 / $5.6600 | Buy Now |
|
DISTI #
V72:2272_06425197
|
Arrow Electronics | Conv DC-DC 2.5V to 16V Step Up Single-Out 40V 0.45A 10-Pin DFN EP T/R COO: Thailand RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2316 Container: Cut Strips | Americas - 1 |
|
$2.7190 | Buy Now |
|
DISTI #
91785715
|
Verical | Conv DC-DC 2.5V to 16V Step Up Single-Out 40V 0.45A 10-Pin DFN EP T/R COO: Thailand RoHS: Compliant Min Qty: 80 Package Multiple: 80 Date Code: 2537 | Americas - 80 |
|
$2.5000 | Buy Now |