Part Details for LT3495EDDB-1#TRPBF by Linear Technology
Results Overview of LT3495EDDB-1#TRPBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3495EDDB-1#TRPBF Information
LT3495EDDB-1#TRPBF by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT3495EDDB-1#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 1692 |
|
RFQ |
US Tariff Estimator: LT3495EDDB-1#TRPBF by Linear Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT3495EDDB-1#TRPBF
LT3495EDDB-1#TRPBF Part Data Attributes
|
|
LT3495EDDB-1#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT3495EDDB-1#TRPBF
Linear Technology
Switching Regulator, Voltage-mode, 0.45A, BIPolar, PDSO10
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | DFN | |
| Package Description | Hvson, Solcc10,.08,20 | |
| Pin Count | 10 | |
| Manufacturer Package Code | DDB | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | Output Voltage Adjustable Upto 40v | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Voltage-Mode | |
| Input Voltage-Max | 16 V | |
| Input Voltage-Min | 2.3 V | |
| Input Voltage-Nom | 3 V | |
| JESD-30 Code | R-PDSO-N10 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | ||
| Output Current-Max | 0.45 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Equivalence Code | SOLCC10,.08,20 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.8 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Boost | |
| Technology | Bipolar | |
| Temperature Grade | Other | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 2 Mm |
Alternate Parts for LT3495EDDB-1#TRPBF
This table gives cross-reference parts and alternative options found for LT3495EDDB-1#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3495EDDB-1#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT3495EDDB-1#TRMPBF | Analog Devices Inc | $3.1308 | Switching Regulator, Current-mode, 0.45A, BIPolar, PDSO10 | LT3495EDDB-1#TRPBF vs LT3495EDDB-1#TRMPBF |
| LT3495EDDB-1#PBF | Analog Devices Inc | Check for Price | Switching Regulator, Voltage-mode, 0.45A, BIPolar, PDSO10 | LT3495EDDB-1#TRPBF vs LT3495EDDB-1#PBF |
| LT3495EDDB-1#TRPBF | Analog Devices Inc | Check for Price | Switching Regulator, Voltage-mode, 0.45A, BIPolar, PDSO10 | LT3495EDDB-1#TRPBF vs LT3495EDDB-1#TRPBF |
| LT3495EDDB-1#TRMPBF | Linear Technology | Check for Price | Switching Regulator, Voltage-mode, 0.45A, BIPolar, PDSO10 | LT3495EDDB-1#TRPBF vs LT3495EDDB-1#TRMPBF |
LT3495EDDB-1#TRPBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LT3495EDDB-1#TRPBF is 15V, but it's recommended to operate within the specified input voltage range of 2.5V to 12V for optimal performance and reliability.
-
To ensure the stability of the output voltage, make sure to follow the recommended layout and component selection guidelines in the datasheet, including the use of a suitable output capacitor and proper PCB layout to minimize noise and oscillations.
-
The LT3495EDDB-1#TRPBF is rated for operation up to 125°C, but it's essential to consider the thermal management and derating of the device's performance at high temperatures. Consult the datasheet and application notes for more information on thermal considerations.
-
To calculate the power dissipation, use the formula: Pd = (Vin - Vout) x Iout + (Vin x Iq), where Vin is the input voltage, Vout is the output voltage, Iout is the output current, and Iq is the quiescent current. Consult the datasheet for the specific values of these parameters.
-
Yes, the LT3495EDDB-1#TRPBF is compatible with lead-free soldering processes, but it's essential to follow the recommended soldering profile and temperature guidelines to ensure reliable assembly and operation.