Part Details for LT3507AEUHF#TRPBF by Analog Devices Inc
Results Overview of LT3507AEUHF#TRPBF by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3507AEUHF#TRPBF Information
LT3507AEUHF#TRPBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT3507AEUHF#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
50AK5519
|
Newark | Switching Regulator, 4Output, Qfn-Ep-38, Ic Type:Buck Regulator, Ldo, Supply Voltage:36V, No. Of Step-Down Dc - Dc Converters:3, No. Of Ldo Regulators:1, No. Of Regulated Outputs:4, Ic Case/Package:Qfn-Ep, No. Of Pins:38Pins Rohs Compliant: Yes |Analog Devices LT3507AEUHF#TRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2382 |
|
$7.5600 | Buy Now |
|
DISTI #
LT3507AEUHF#TRPBFCT-ND
|
DigiKey | IC REG QD BUCK/LINEAR 38QFN Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2528 In Stock |
|
$6.3375 / $12.7500 | Buy Now |
|
DISTI #
584-LT3507AEUHFTRPBF
|
Mouser Electronics | Switching Voltage Regulators 3x Mono Buck Reg w/ LDO RoHS: Compliant | 0 |
|
$6.3300 | Order Now |
|
DISTI #
V72:2272_06425291
|
Arrow Electronics | Conv DC-DC 4V to 36V Step Down Quad-Out 0.8V to 32.4V 2.7A/1.8A/1.8A 38-Pin QFN EP T/R COO: Thailand RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2219 Container: Cut Strips | Americas - 1525 |
|
$3.4320 / $6.5210 | Buy Now |
|
|
Analog Devices Inc | 3x Mono Buck Reg w/ LDO Min Qty: 1 Package Multiple: 2500 | 3006 |
|
$5.0700 / $12.7500 | Buy Now |
|
DISTI #
V72:2272_06425291
|
Arrow Electronics | Conv DC-DC 4V to 36V Step Down Quad-Out 0.8V to 32.4V 2.7A/1.8A/1.8A 38-Pin QFN EP T/R COO: Thailand RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2219 Container: Cut Strips | Americas - 1525 |
|
$3.4320 / $6.5210 | Buy Now |
|
DISTI #
V72:2272_06425291
|
Arrow Electronics | Conv DC-DC 4V to 36V Step Down Quad-Out 0.8V to 32.4V 2.7A/1.8A/1.8A 38-Pin QFN EP T/R COO: Thailand RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2219 Container: Cut Strips | Americas - 1525 |
|
$3.4320 / $6.5210 | Buy Now |
|
DISTI #
LT3507AEUHFTRPB
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$6.5500 / $6.8000 | Buy Now |
US Tariff Estimator: LT3507AEUHF#TRPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT3507AEUHF#TRPBF
LT3507AEUHF#TRPBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT3507AEUHF#TRPBF Part Data Attributes
|
|
LT3507AEUHF#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3507AEUHF#TRPBF
Analog Devices Inc
Switching Regulator, Current-mode, 6A, 2500kHz Switching Freq-Max, BIPolar, PQCC38
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Hvqccn, | |
| Pin Count | 38 | |
| Manufacturer Package Code | 05-08-1701 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | Also Operates As Ldo Regulator | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Current-Mode | |
| Control Technique | Constant Frequency | |
| Input Voltage-Max | 36 V | |
| Input Voltage-Min | 4 V | |
| Input Voltage-Nom | 12 V | |
| JESD-30 Code | R-PQCC-N38 | |
| JESD-609 Code | e3 | |
| Length | 7 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 38 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | ||
| Output Current-Max | 6 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Shape | Rectangular | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.8 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck | |
| Switching Frequency-Max | 2500 Khz | |
| Technology | Bipolar | |
| Temperature Grade | Other | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 5 Mm |
LT3507AEUHF#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT3507AEUHF involves keeping the input and output capacitors close to the IC, using a solid ground plane, and minimizing the length of the input and output traces. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
-
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Also, ensure that the output capacitor has a low ESR and is properly decoupled from the input. Additionally, avoid using long input and output traces, and keep the feedback network components close to the IC.
-
The maximum ambient temperature range for the LT3507AEUHF is -40°C to 125°C. However, the junction temperature should not exceed 150°C.
-
Yes, the LT3507AEUHF is suitable for high-reliability applications. It is manufactured using a high-reliability process and is screened to ensure high reliability. However, it is essential to follow proper design and manufacturing guidelines to ensure the reliability of the final product.
-
To troubleshoot issues with the LT3507AEUHF, start by checking the input voltage, output voltage, and current. Verify that the component values and PCB layout meet the recommended guidelines. Use an oscilloscope to check for oscillations or noise on the output. If the issue persists, consult the datasheet and application notes or contact Analog Devices' technical support.