Part Details for LT3507AHUHF#TRPBF by Analog Devices Inc
Results Overview of LT3507AHUHF#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3507AHUHF#TRPBF Information
LT3507AHUHF#TRPBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT3507AHUHF#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LT3507AHUHF#TRPBF-ND
|
DigiKey | IC REG QD BUCK/LINEAR 38QFN Min Qty: 2500 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.9625 | Buy Now |
|
DISTI #
584-LT3507AHUHFTRPBF
|
Mouser Electronics | Switching Voltage Regulators 3x Mono Buck Reg w/ LDO RoHS: Compliant | 0 |
|
$7.9600 | Order Now |
|
|
Analog Devices Inc | 3x Mono Buck Reg w/ LDO Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$6.3700 / $7.9625 | Buy Now |
|
DISTI #
LT3507AHUHFTRPB
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$8.2200 / $8.5500 | Buy Now |
US Tariff Estimator: LT3507AHUHF#TRPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT3507AHUHF#TRPBF
LT3507AHUHF#TRPBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT3507AHUHF#TRPBF Part Data Attributes
|
|
LT3507AHUHF#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3507AHUHF#TRPBF
Analog Devices Inc
Switching Regulator, Current-mode, 6A, 2500kHz Switching Freq-Max, BIPolar, PQCC38
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Hvqccn, | |
| Pin Count | 38 | |
| Manufacturer Package Code | 05-08-1701 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | Also Operates As Ldo Regulator | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Current-Mode | |
| Control Technique | Constant Frequency | |
| Input Voltage-Max | 36 V | |
| Input Voltage-Min | 4 V | |
| Input Voltage-Nom | 12 V | |
| JESD-30 Code | R-PQCC-N38 | |
| JESD-609 Code | e3 | |
| Length | 7 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 38 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 6 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Shape | Rectangular | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.8 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck | |
| Switching Frequency-Max | 2500 Khz | |
| Technology | Bipolar | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 5 Mm |
LT3507AHUHF#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT3507AHUHF involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing the length of the traces between the device and the capacitors. Additionally, it's recommended to use a separate analog ground plane and to keep the power and ground traces separate.
-
To ensure stability, it's essential to follow the recommended component values and PCB layout guidelines. Additionally, the output capacitor should be chosen to ensure a minimum ESR (Equivalent Series Resistance) of 0.1 ohms, and the input capacitor should be chosen to ensure a minimum ESR of 0.05 ohms.
-
The maximum ambient temperature range for the LT3507AHUHF is -40°C to 125°C. However, the device's performance may degrade at higher temperatures, and it's recommended to derate the output current accordingly.
-
Yes, the LT3507AHUHF is qualified for automotive and high-reliability applications. It meets the AEC-Q100 standard for automotive applications and is also suitable for industrial and medical applications that require high reliability.
-
The power dissipation of the LT3507AHUHF can be calculated using the formula: Pd = (Vin - Vout) x Iout + (Vin x Iq), where Vin is the input voltage, Vout is the output voltage, Iout is the output current, and Iq is the quiescent current.