Part Details for LT3507AIUHF#PBF by Analog Devices Inc
Results Overview of LT3507AIUHF#PBF by Analog Devices Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3507AIUHF#PBF Information
LT3507AIUHF#PBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT3507AIUHF#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
505-LT3507AIUHF#PBF-ND
|
DigiKey | IC REG QD BUCK/LINEAR 38QFN Min Qty: 52 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$8.2594 | Buy Now |
|
DISTI #
584-LT3507AIUHF#PBF
|
Mouser Electronics | Switching Voltage Regulators 3x Mono Buck Reg w/ LDO RoHS: Compliant | 0 |
|
$8.2500 / $15.1000 | Order Now |
|
DISTI #
V36:1790_06425298
|
Arrow Electronics | Conv DC-DC 4V to 36V Step Down Triple-Out 0.8V to 32.4V 2.7A/1.8A/1.8A 38-Pin QFN EP Tube COO: Thailand RoHS: Compliant Min Qty: 52 Package Multiple: 52 Lead time: 10 Weeks Date Code: 1942 | Americas - 4 |
|
$7.0990 | Buy Now |
|
|
Analog Devices Inc | 3x Mono Buck Reg w/ LDO Package Multiple: 52 | 832 |
|
$6.0800 / $8.5800 | Buy Now |
|
DISTI #
35210806
|
Verical | Conv DC-DC 4V to 36V Step Down Triple-Out 0.8V to 32.4V 2.7A/1.8A/1.8A 38-Pin QFN EP Tube RoHS: Compliant Min Qty: 52 Package Multiple: 52 | Americas - 832 |
|
$7.5201 | Buy Now |
|
DISTI #
60426645
|
Verical | Conv DC-DC 4V to 36V Step Down Triple-Out 0.8V to 32.4V 2.7A/1.8A/1.8A 38-Pin QFN EP Tube RoHS: Compliant Min Qty: 4 Package Multiple: 4 Date Code: 1942 | Americas - 4 |
|
$7.0990 | Buy Now |
|
DISTI #
V36:1790_06425298
|
Arrow Electronics | Conv DC-DC 4V to 36V Step Down Triple-Out 0.8V to 32.4V 2.7A/1.8A/1.8A 38-Pin QFN EP Tube COO: Thailand RoHS: Compliant Min Qty: 52 Package Multiple: 52 Lead time: 10 Weeks Date Code: 1942 | Americas - 4 |
|
$7.0990 | Buy Now |
|
DISTI #
35210806
|
Verical | Conv DC-DC 4V to 36V Step Down Triple-Out 0.8V to 32.4V 2.7A/1.8A/1.8A 38-Pin QFN EP Tube RoHS: Compliant Min Qty: 52 Package Multiple: 52 | Americas - 832 |
|
$7.5201 | Buy Now |
|
DISTI #
60426645
|
Verical | Conv DC-DC 4V to 36V Step Down Triple-Out 0.8V to 32.4V 2.7A/1.8A/1.8A 38-Pin QFN EP Tube COO: Thailand RoHS: Compliant Min Qty: 4 Package Multiple: 4 Date Code: 1942 | Americas - 4 |
|
$7.0990 | Buy Now |
|
DISTI #
V36:1790_06425298
|
Arrow Electronics | Conv DC-DC 4V to 36V Step Down Triple-Out 0.8V to 32.4V 2.7A/1.8A/1.8A 38-Pin QFN EP Tube COO: Thailand RoHS: Compliant Min Qty: 52 Package Multiple: 52 Lead time: 10 Weeks Date Code: 1942 | Americas - 4 |
|
$7.0990 | Buy Now |
US Tariff Estimator: LT3507AIUHF#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT3507AIUHF#PBF
LT3507AIUHF#PBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT3507AIUHF#PBF Part Data Attributes
|
|
LT3507AIUHF#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3507AIUHF#PBF
Analog Devices Inc
Switching Regulator, Current-mode, 6A, 2500kHz Switching Freq-Max, BIPolar, PQCC38
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Hvqccn, | |
| Pin Count | 38 | |
| Manufacturer Package Code | 05-08-1701 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | Also Operates As Ldo Regulator | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Current-Mode | |
| Control Technique | Constant Frequency | |
| Input Voltage-Max | 36 V | |
| Input Voltage-Min | 4 V | |
| Input Voltage-Nom | 12 V | |
| JESD-30 Code | R-PQCC-N38 | |
| JESD-609 Code | e3 | |
| Length | 7 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 38 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 6 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Shape | Rectangular | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.8 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck | |
| Switching Frequency-Max | 2500 Khz | |
| Technology | Bipolar | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 5 Mm |
LT3507AIUHF#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT3507AIUHF involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing the length of the traces between the device and the capacitors. Additionally, it's recommended to use a separate analog ground plane and to keep the power traces away from the analog signals.
-
To ensure stability, it's essential to follow the recommended component values and PCB layout guidelines. Additionally, make sure to decouple the input and output with suitable capacitors, and use a compensation network if necessary. It's also recommended to simulate the design using SPICE models and to test the prototype thoroughly.
-
The LT3507AIUHF can operate in ambient temperatures up to 125°C, but the junction temperature should not exceed 150°C. It's essential to ensure proper thermal management, such as using a heat sink or a thermally conductive PCB, to prevent overheating.
-
Yes, the LT3507AIUHF is qualified for automotive and high-reliability applications. It meets the AEC-Q100 standard for automotive applications and is suitable for use in harsh environments. However, it's essential to follow the recommended design and testing guidelines to ensure the device meets the specific requirements of the application.
-
To troubleshoot issues with the LT3507AIUHF, start by checking the input and output voltages, and the current consumption. Verify that the device is properly powered and that the input and output capacitors are correctly connected. Use an oscilloscope to check for oscillations or noise on the output. If the issue persists, consult the datasheet and application notes, or contact Analog Devices' technical support for further assistance.