Part Details for LT3507AIUHF#TRPBF by Linear Technology
Results Overview of LT3507AIUHF#TRPBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3507AIUHF#TRPBF Information
LT3507AIUHF#TRPBF by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT3507AIUHF#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Rochester Electronics | Switching Regulator, Current-mode, 6A, 2500kHz Switching Freq-Max, BIPolar, PQCC38 RoHS: Compliant Status: Active Min Qty: 1 | 854 |
|
$6.4000 / $8.0000 | Buy Now |
US Tariff Estimator: LT3507AIUHF#TRPBF by Linear Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT3507AIUHF#TRPBF
LT3507AIUHF#TRPBF Part Data Attributes
|
|
LT3507AIUHF#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT3507AIUHF#TRPBF
Linear Technology
Switching Regulator, Current-mode, 6A, 2500kHz Switching Freq-Max, BIPolar, PQCC38
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | QFN | |
| Package Description | Hvqccn, Lcc38,.2x.28,20 | |
| Pin Count | 38 | |
| Manufacturer Package Code | UHF | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | Also Operates As Ldo Regulator | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Current-Mode | |
| Input Voltage-Max | 36 V | |
| Input Voltage-Min | 4 V | |
| Input Voltage-Nom | 12 V | |
| JESD-30 Code | R-PQCC-N38 | |
| JESD-609 Code | e3 | |
| Length | 7 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 38 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 6 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC38,.2X.28,20 | |
| Package Shape | Rectangular | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.8 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck | |
| Switching Frequency-Max | 2500 Khz | |
| Technology | Bipolar | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 5 Mm |
LT3507AIUHF#TRPBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LT3507AIUHF is 42V, but it's recommended to keep it below 36V for reliable operation.
-
To ensure stability, make sure to use a minimum output capacitance of 10uF, and a maximum ESR of 1 ohm. Also, keep the input and output capacitors close to the IC to minimize noise and oscillations.
-
The maximum output current that the LT3507AIUHF can deliver is 7A, but it's recommended to keep it below 5A for reliable operation and to prevent overheating.
-
The output voltage of the LT3507AIUHF can be calculated using the formula: Vout = (R1/R2) * (Vfb - Vref), where R1 and R2 are the feedback resistors, Vfb is the feedback voltage, and Vref is the reference voltage.
-
The thermal shutdown temperature of the LT3507AIUHF is typically around 150°C, but it can vary depending on the specific application and operating conditions.