Part Details for LT3581IDE#TRPBF by Analog Devices Inc
Overview of LT3581IDE#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT3581IDE#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LT3581IDE#TRPBFTR-ND
|
DigiKey | IC REG MULT CONFG ADJ 3.3A 14DFN Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.2935 | Buy Now |
DISTI #
584-LT3581IDE#TRPBF
|
Mouser Electronics | Switching Voltage Regulators 3.3A Boost/Inv DC/DC Conv w/ Fault Prot RoHS: Compliant | 0 |
|
$4.3400 | Order Now |
|
Analog Devices Inc | 3.3A Boost/Inv DC/DC Conv w/ F Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$3.2700 / $4.2935 | Buy Now |
|
Ameya Holding Limited | IC REG MULTI CONFIG ADJ 14DFN | 2500 |
|
RFQ | |
DISTI #
LT3581IDE#TRPBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 2500 | 0 |
|
$4.2200 / $4.3900 | Buy Now |
Part Details for LT3581IDE#TRPBF
LT3581IDE#TRPBF CAD Models
LT3581IDE#TRPBF Part Data Attributes:
|
LT3581IDE#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3581IDE#TRPBF
Analog Devices Inc
3.3A Boost/Inverting DC/DC Converter with Fault Protection
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4 X 3 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, MO-229WGED-3, DFN-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 05-08-1708 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES AS LDO REGULATOR | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 22 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-N14 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5.4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 2750 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LT3581IDE#TRPBF
This table gives cross-reference parts and alternative options found for LT3581IDE#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3581IDE#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3581EDE#PBF | LT3581 - 3.3A Boost/Inverting DC/DC Converter with Fault Protection; Package: DFN; Pins: 14; Temperature Range: -40°C to 85°C | Linear Technology | LT3581IDE#TRPBF vs LT3581EDE#PBF |
LT3581EDE#TRPBF | LT3581 - 3.3A Boost/Inverting DC/DC Converter with Fault Protection; Package: DFN; Pins: 14; Temperature Range: -40°C to 85°C | Linear Technology | LT3581IDE#TRPBF vs LT3581EDE#TRPBF |
LT3581IDE#PBF | 3.3A Boost/Inverting DC/DC Converter with Fault Protection | Analog Devices Inc | LT3581IDE#TRPBF vs LT3581IDE#PBF |
LT3581IDE#TRPBF | LT3581 - 3.3A Boost/Inverting DC/DC Converter with Fault Protection; Package: DFN; Pins: 14; Temperature Range: -40°C to 85°C | Linear Technology | LT3581IDE#TRPBF vs LT3581IDE#TRPBF |
LT3581EDE#PBF | 3.3A Boost/Inverting DC/DC Converter with Fault Protection | Analog Devices Inc | LT3581IDE#TRPBF vs LT3581EDE#PBF |