Part Details for LT3592EMSE#TRPBF by Analog Devices Inc
Results Overview of LT3592EMSE#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3592EMSE#TRPBF Information
LT3592EMSE#TRPBF by Analog Devices Inc is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for LT3592EMSE#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LT3592EMSE#TRPBFCT-ND
|
DigiKey | IC LED DRIVER RGLTR 50MA 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
923 In Stock |
|
$2.8855 / $5.1800 | Buy Now |
|
DISTI #
584-LT3592EMSE#TRPBF
|
Mouser Electronics | LED Lighting Driver ICs 500mA Wide In V Rng Buck LED Drvr w/ 10: RoHS: Compliant | 0 |
|
$2.6600 | Order Now |
|
|
Analog Devices Inc | 500mA Wide In V Rng Buck LED D Min Qty: 1 Package Multiple: 2500 | 2685 |
|
$2.1300 / $6.7000 | Buy Now |
|
DISTI #
LT3592EMSETRPBF
|
Richardson RFPD | LED DRIVER IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$2.7500 / $2.8600 | Buy Now |
US Tariff Estimator: LT3592EMSE#TRPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT3592EMSE#TRPBF
LT3592EMSE#TRPBF Part Data Attributes
|
|
LT3592EMSE#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3592EMSE#TRPBF
Analog Devices Inc
LED Driver, 2-Segment, BIPolar, PDSO10
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Lead Free, Plastic, Msop-10 | |
| Pin Count | 10 | |
| Manufacturer Package Code | 05-08-1664 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Interface IC Type | Led Display Driver | |
| JESD-30 Code | S-PDSO-G10 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 1 | |
| Multiplexed Display Capability | No | |
| Number of Functions | 1 | |
| Number of Segments | 2 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HTSSOP | |
| Package Shape | Square | |
| Package Style | Small Outline, Heat Sink/Slug, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.1 Mm | |
| Supply Voltage-Max | 36 V | |
| Supply Voltage-Min | 3.6 V | |
| Supply Voltage-Nom | 12 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm |
Alternate Parts for LT3592EMSE#TRPBF
This table gives cross-reference parts and alternative options found for LT3592EMSE#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3592EMSE#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT3592EMSE#PBF | Analog Devices Inc | $2.4366 | LED Driver, 2-Segment, BIPolar, PDSO10 | LT3592EMSE#TRPBF vs LT3592EMSE#PBF |
LT3592EMSE#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for optimal thermal performance involves placing the device on a thick copper plane, using thermal vias to dissipate heat, and keeping the thermal path clear of other components. A 4-layer PCB with a dedicated thermal layer is recommended.
-
To ensure reliable start-up and shutdown, make sure to follow the recommended power sequencing and timing guidelines in the datasheet. Also, ensure that the input voltage rises and falls monotonically, and that the input voltage is within the recommended range during start-up and shutdown.
-
Operating the device beyond the recommended operating conditions can lead to reduced reliability, decreased performance, and potentially even damage to the device. It is essential to operate the device within the recommended operating conditions to ensure optimal performance and reliability.
-
To troubleshoot issues with the device's output voltage regulation, check the input voltage, output voltage, and feedback voltage to ensure they are within the recommended ranges. Also, verify that the feedback network is properly configured and that the output capacitor is suitable for the application.
-
To minimize EMI and RFI, use a shielded layout, keep the device away from noise sources, and use a common-mode choke or ferrite bead on the input lines. Also, ensure that the device is properly decoupled and that the output filter is designed to minimize EMI and RFI.