| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT3592IMSE#PBF | Analog Devices Inc | $4.0345 | LED Driver, 2-Segment, BIPolar, PDSO10 | LT3592IMSE vs LT3592IMSE#PBF |
| LT3592IMSE#TR | Analog Devices Inc | Check for Price | LED Driver, 2-Segment, BIPolar, PDSO10 | LT3592IMSE vs LT3592IMSE#TR |
| LT3592IMSE#TRPBF | Linear Technology | Check for Price | LED Driver, 2-Segment, BICMOS, PDSO10 | LT3592IMSE vs LT3592IMSE#TRPBF |
| LT3592IMSE | Analog Devices Inc | Check for Price | LED Driver, 2-Segment, BIPolar, PDSO10 | LT3592IMSE vs LT3592IMSE |
| LT3592IMSE#TR | Linear Technology | Check for Price | LED Driver, 2-Segment, BICMOS, PDSO10 | LT3592IMSE vs LT3592IMSE#TR |
Part Details for LT3592IMSE by Linear Technology
Results Overview of LT3592IMSE by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3592IMSE Information
LT3592IMSE by Linear Technology is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
US Tariff Estimator: LT3592IMSE by Linear Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LT3592IMSE Part Data Attributes
|
|
LT3592IMSE
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT3592IMSE
Linear Technology
LED Driver, 2-Segment, BICMOS, PDSO10
|
| Pbfree Code | No | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | MSOP | |
| Package Description | Plastic, Msop-10 | |
| Pin Count | 10 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Interface IC Type | Led Display Driver | |
| JESD-30 Code | S-PDSO-G10 | |
| JESD-609 Code | e0 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 1 | |
| Multiplexed Display Capability | No | |
| Number of Functions | 1 | |
| Number of Segments | 2 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HTSSOP | |
| Package Equivalence Code | TSSOP10,.19,20 | |
| Package Shape | Square | |
| Package Style | Small Outline, Heat Sink/Slug, Thin Profile, Shrink Pitch | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.1 Mm | |
| Supply Voltage-Max | 36 V | |
| Supply Voltage-Min | 3.6 V | |
| Supply Voltage-Nom | 12 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Width | 3 Mm |
Alternate Parts for LT3592IMSE
This table gives cross-reference parts and alternative options found for LT3592IMSE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3592IMSE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.