Part Details for LT3650EDD-4.2#TRPBF by Linear Technology
Overview of LT3650EDD-4.2#TRPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3650EDD-4.2#TRPBF | Analog Devices | Hi V 2 Amp Mono Li-Ion Bat Chr | |
LT3650EDD-8.4#TRPBF | Analog Devices | Hi V 2 Amp Mono 2-Cell Li-Ion | |
LT3650EDD-4.1#TRPBF | Analog Devices | Hi V 2 Amp Mono Li-Ion Bat Chr |
Part Details for LT3650EDD-4.2#TRPBF
LT3650EDD-4.2#TRPBF CAD Models
LT3650EDD-4.2#TRPBF Part Data Attributes
|
LT3650EDD-4.2#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT3650EDD-4.2#TRPBF
Linear Technology
LT3650-4.X - High Voltage 2 Amp Monolithic Li-Ion Battery Charger; Package: DFN; Pins: 12; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | DFN-12 | |
Pin Count | 12 | |
Manufacturer Package Code | DD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | BATTERY CHARGE CONTROLLER | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 32 V | |
Input Voltage-Min | 4.75 V | |
Input Voltage-Nom | 20 V | |
JESD-30 Code | S-PDSO-N12 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1100 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.45 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LT3650EDD-4.2#TRPBF
This table gives cross-reference parts and alternative options found for LT3650EDD-4.2#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3650EDD-4.2#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3650EDD-4.2#PBF | LT3650-4.X - High Voltage 2 Amp Monolithic Li-Ion Battery Charger; Package: DFN; Pins: 12; Temperature Range: -40°C to 85°C | Linear Technology | LT3650EDD-4.2#TRPBF vs LT3650EDD-4.2#PBF |
LT3650IDD-4.2#PBF | LT3650IDD-4.2#PBF | Analog Devices Inc | LT3650EDD-4.2#TRPBF vs LT3650IDD-4.2#PBF |
LT3650IDD-4.2#PBF | LT3650-4.X - High Voltage 2 Amp Monolithic Li-Ion Battery Charger; Package: DFN; Pins: 12; Temperature Range: -40°C to 85°C | Linear Technology | LT3650EDD-4.2#TRPBF vs LT3650IDD-4.2#PBF |
LT3650IDD-4.2#TRPBF | LT3650IDD-4.2#TRPBF | Analog Devices Inc | LT3650EDD-4.2#TRPBF vs LT3650IDD-4.2#TRPBF |
LT3650IDD-4.2#TRPBF | LT3650-4.X - High Voltage 2 Amp Monolithic Li-Ion Battery Charger; Package: DFN; Pins: 12; Temperature Range: -40°C to 85°C | Linear Technology | LT3650EDD-4.2#TRPBF vs LT3650IDD-4.2#TRPBF |
LT3650EDD-4.2#TRPBF | LT3650EDD-4.2#TRPBF | Analog Devices Inc | LT3650EDD-4.2#TRPBF vs LT3650EDD-4.2#TRPBF |