Part Details for LT3680HMSE#PBF by Linear Technology
Overview of LT3680HMSE#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT3680HMSE#PBF
LT3680HMSE#PBF CAD Models
LT3680HMSE#PBF Part Data Attributes:
|
LT3680HMSE#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT3680HMSE#PBF
Linear Technology
LT3680 - 36V, 3.5A, 2.4MHz Step-Down Switching Regulator with 75µA Quiescent Current; Package: MSOP; Pins: 10; Temperature Range: -40°C to 125°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | MSE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 3.6 V | |
Input Voltage-Nom | 10 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3.5 A | |
Output Voltage-Max | 30 V | |
Output Voltage-Min | 0.79 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2700 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LT3680HMSE#PBF
This table gives cross-reference parts and alternative options found for LT3680HMSE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3680HMSE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3680IMSE#TRPBF | 36V, 3.5A, 2.4MHz Step-Down Switching Regulator with 75µA Quiescent Current | Analog Devices Inc | LT3680HMSE#PBF vs LT3680IMSE#TRPBF |
LT3680IMSE | IC 6 A SWITCHING REGULATOR, 2700 kHz SWITCHING FREQ-MAX, PDSO10, PLASTIC, MSOP-10, Switching Regulator or Controller | Linear Technology | LT3680HMSE#PBF vs LT3680IMSE |
LT3680IMSE#PBF | LT3680 - 36V, 3.5A, 2.4MHz Step-Down Switching Regulator with 75µA Quiescent Current; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LT3680HMSE#PBF vs LT3680IMSE#PBF |
LT3680HMSE#TRPBF | 36V, 3.5A, 2.4MHz Step-Down Switching Regulator with 75µA Quiescent Current | Analog Devices Inc | LT3680HMSE#PBF vs LT3680HMSE#TRPBF |
LT3680HMSE#PBF | 36V, 3.5A, 2.4MHz Step-Down Switching Regulator with 75µA Quiescent Current | Analog Devices Inc | LT3680HMSE#PBF vs LT3680HMSE#PBF |
LT3680IMSE#PBF | 36V, 3.5A, 2.4MHz Step-Down Switching Regulator with 75µA Quiescent Current | Analog Devices Inc | LT3680HMSE#PBF vs LT3680IMSE#PBF |
LT3680IMSE#TRPBF | LT3680 - 36V, 3.5A, 2.4MHz Step-Down Switching Regulator with 75µA Quiescent Current; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LT3680HMSE#PBF vs LT3680IMSE#TRPBF |