Part Details for LT3680IMSE by Analog Devices Inc
Overview of LT3680IMSE by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for LT3680IMSE
LT3680IMSE CAD Models
LT3680IMSE Part Data Attributes:
|
LT3680IMSE
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3680IMSE
Analog Devices Inc
Switching Regulator, Current-mode, 6A, 2700kHz Switching Freq-Max, PDSO10
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, MSOP-10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 3.6 V | |
Input Voltage-Nom | 10 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2700 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for LT3680IMSE
This table gives cross-reference parts and alternative options found for LT3680IMSE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3680IMSE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3680IMSE#TRPBF | 36V, 3.5A, 2.4MHz Step-Down Switching Regulator with 75µA Quiescent Current | Analog Devices Inc | LT3680IMSE vs LT3680IMSE#TRPBF |
LT3680IMSE | IC 6 A SWITCHING REGULATOR, 2700 kHz SWITCHING FREQ-MAX, PDSO10, PLASTIC, MSOP-10, Switching Regulator or Controller | Linear Technology | LT3680IMSE vs LT3680IMSE |
LT3680IMSE#PBF | LT3680 - 36V, 3.5A, 2.4MHz Step-Down Switching Regulator with 75µA Quiescent Current; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LT3680IMSE vs LT3680IMSE#PBF |
LT3680HMSE#TRPBF | 36V, 3.5A, 2.4MHz Step-Down Switching Regulator with 75µA Quiescent Current | Analog Devices Inc | LT3680IMSE vs LT3680HMSE#TRPBF |
LT3680HMSE#PBF | 36V, 3.5A, 2.4MHz Step-Down Switching Regulator with 75µA Quiescent Current | Analog Devices Inc | LT3680IMSE vs LT3680HMSE#PBF |
LT3680IMSE#PBF | 36V, 3.5A, 2.4MHz Step-Down Switching Regulator with 75µA Quiescent Current | Analog Devices Inc | LT3680IMSE vs LT3680IMSE#PBF |
LT3680IMSE#TRPBF | LT3680 - 36V, 3.5A, 2.4MHz Step-Down Switching Regulator with 75µA Quiescent Current; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LT3680IMSE vs LT3680IMSE#TRPBF |