Part Details for LT3681EDE#TRPBF by Analog Devices Inc
Results Overview of LT3681EDE#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3681EDE#TRPBF Information
LT3681EDE#TRPBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT3681EDE#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LT3681EDE#TRPBFCT-ND
|
DigiKey | IC REG BUCK ADJ 2A 14DFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5883 In Stock |
|
$5.8404 / $9.9200 | Buy Now |
|
DISTI #
584-LT3681EDE#TRPBF
|
Mouser Electronics | Switching Voltage Regulators 36V, 2A, 2.8MHz Buck Sw Reg w/ Int Pwr S RoHS: Compliant | 1075 |
|
$5.4600 / $11.4000 | Buy Now |
|
|
Analog Devices Inc | 36V, 2A, 2.8MHz Buck Sw Reg w/ Min Qty: 1 Package Multiple: 2500 | 1177 |
|
$4.3700 / $11.4000 | Buy Now |
|
DISTI #
LT3681EDE#TRPBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 2500 | 0 |
|
$5.6400 / $5.8700 | Buy Now |
US Tariff Estimator: LT3681EDE#TRPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT3681EDE#TRPBF
LT3681EDE#TRPBF Part Data Attributes
|
|
LT3681EDE#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3681EDE#TRPBF
Analog Devices Inc
Switching Regulator, Current-mode, 4.4A, 3100kHz Switching Freq-Max, BIPolar, PDSO14
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Hvson, Solcc14,.12,20 | |
| Pin Count | 14 | |
| Manufacturer Package Code | 05-08-1731 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Current-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 36 V | |
| Input Voltage-Min | 3.6 V | |
| Input Voltage-Nom | 10 V | |
| JESD-30 Code | R-PDSO-N14 | |
| JESD-609 Code | e3 | |
| Length | 4 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | ||
| Output Current-Max | 4.4 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Equivalence Code | SOLCC14,.12,20 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.8 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck | |
| Switching Frequency-Max | 3100 Khz | |
| Technology | Bipolar | |
| Temperature Grade | Commercial Extended | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm |
LT3681EDE#TRPBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LT3681EDE is 60V, but it's recommended to keep it below 50V for reliable operation.
-
To ensure stability, it's essential to use the recommended output capacitor value and type, and to follow the layout guidelines provided in the datasheet.
-
Yes, the LT3681EDE is rated for operation up to 125°C, but the maximum junction temperature should not exceed 150°C. Ensure proper thermal design and heat sinking to maintain reliable operation.
-
The output voltage can be calculated using the formula: Vout = (R1/R2) * (1.21V), where R1 and R2 are the resistors in the feedback network.
-
The minimum input voltage required for the LT3681EDE to operate is 3.5V, but it's recommended to keep it above 4V for reliable startup.