Part Details for LT3689EUD-5#PBF by Analog Devices Inc
Overview of LT3689EUD-5#PBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3689EUD-5#TRPBF | Analog Devices | 700mA Buck Reg w/ Pwr-On Reset | |
LT3689EUD#TRPBF | Analog Devices | 700mA Buck Reg w/ Pwr-On Reset | |
LT3689EUD#PBF | Analog Devices | 700mA Buck Reg w/ Pwr-On Reset |
Price & Stock for LT3689EUD-5#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LT3689EUD-5#PBF-ND
|
DigiKey | IC REG BUCK 5V 700MA 16QFN Min Qty: 121 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.2499 | Buy Now |
DISTI #
584-LT3689EUD-5#PBF
|
Mouser Electronics | Switching Voltage Regulators 700mA Buck Reg w/ Pwr-On Reset & Watchdo RoHS: Compliant | 0 |
|
$5.5600 / $8.3900 | Order Now |
|
Analog Devices Inc | 700mA Buck Reg w/ Pwr-On Reset Package Multiple: 121 | 0 |
|
$3.4900 / $4.8900 | Buy Now |
DISTI #
LT3689EUD-5#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 121 | 0 |
|
$4.5100 / $4.9500 | Buy Now |
Part Details for LT3689EUD-5#PBF
LT3689EUD-5#PBF CAD Models
LT3689EUD-5#PBF Part Data Attributes
|
LT3689EUD-5#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3689EUD-5#PBF
Analog Devices Inc
LT3689EUD-5#PBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, LEAD FREE, PLASTIC, MO-220WEED-2, QFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1691 | |
Reach Compliance Code | compliant | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 4.9 TO 5.1 V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 5.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1.95 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2160 kHz | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LT3689EUD-5#PBF
This table gives cross-reference parts and alternative options found for LT3689EUD-5#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3689EUD-5#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3689IUD-5#TRPBF | LT3689/LT3689-5 - 700mA Step-Down Regulator with Power-On Reset and Watchdog Timer; Package: QFN; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT3689EUD-5#PBF vs LT3689IUD-5#TRPBF |
LT3689EUD-5#TRPBF | LT3689EUD-5#TRPBF | Analog Devices Inc | LT3689EUD-5#PBF vs LT3689EUD-5#TRPBF |
LT3689IUD-5#PBF | LT3689/LT3689-5 - 700mA Step-Down Regulator with Power-On Reset and Watchdog Timer; Package: QFN; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT3689EUD-5#PBF vs LT3689IUD-5#PBF |
LT3689IUD-5#PBF | LT3689IUD-5#PBF | Analog Devices Inc | LT3689EUD-5#PBF vs LT3689IUD-5#PBF |
LT3689EUD-5#TRPBF | LT3689/LT3689-5 - 700mA Step-Down Regulator with Power-On Reset and Watchdog Timer; Package: QFN; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT3689EUD-5#PBF vs LT3689EUD-5#TRPBF |
LT3689IUD-5#TRPBF | LT3689IUD-5#TRPBF | Analog Devices Inc | LT3689EUD-5#PBF vs LT3689IUD-5#TRPBF |