-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SIMPLE SWITCHER® 3.8V to 36V, 2A Synchronous Buck Converter With Ultra-Low EMI 12-VQFN-HR -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH4748
|
Newark | Dc/Dc Conv, Sync Buck, 2.1Mhz, Vqfn-12, Topology:Synchronous Buck (Step Down), Input Voltage Min:3.8V, Input Voltage Max:36V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Vqfn, No. Of Pins:12Pins, Output Current:2A, Output Rohs Compliant: Yes |TEXAS INSTRUMENTS LMR33620BRNXT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.1900 / $2.6400 | Buy Now |
DISTI #
296-49063-1-ND
|
DigiKey | IC REG BUCK ADJ 2A 12VQFN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4303 In Stock |
|
$1.2670 / $2.8800 | Buy Now |
DISTI #
595-LMR33620BRNXT
|
Mouser Electronics | Switching Voltage Regulators SIMPLE SWITCHER® 3.8V to 36V, 2A Synchronous Buck Converter With Ultra-Low EMI 12-VQFN-HR -40 to 125 RoHS: Compliant | 1291 |
|
$1.2600 / $2.8800 | Buy Now |
DISTI #
LMR33620BRNXT
|
TME | IC: PMIC, DC/DC converter,synchronous, Uin: 3.8÷36VDC, 2A, Ch: 1 Min Qty: 1 | 0 |
|
$1.5100 / $2.2300 | RFQ |
|
Ameya Holding Limited | 50202 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMR33620BRNXT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMR33620BRNXT
Texas Instruments
SIMPLE SWITCHER® 3.8V to 36V, 2A Synchronous Buck Converter With Ultra-Low EMI 12-VQFN-HR -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO AVAILABLE IN PFM MODE;ADJUSTABLE OUTPUT VOLTAGE 1 TO 24V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 3.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PQCC-N12 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 34 V | |
Output Voltage-Min | 1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2100 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LMR33620BRNXT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMR33620BRNXT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R6986 | 38 V 2 A synchronous step-down switching regulator with 30 uA quiescent current | STMicroelectronics | LMR33620BRNXT vs R6986 |
L6986FTR | 38 V, 1.5 A synchronous step-down switching regulator with 30 µA quiescent current | STMicroelectronics | LMR33620BRNXT vs L6986FTR |
LMR33620CQRNXTQ1 | 3.8-V to 36-V, 2-A synchronous step-down voltage converter 12-VQFN-HR -40 to 125 | Texas Instruments | LMR33620BRNXT vs LMR33620CQRNXTQ1 |
LMR33620CQRNXRQ1 | 3.8-V to 36-V, 2-A synchronous step-down voltage converter 12-VQFN-HR -40 to 125 | Texas Instruments | LMR33620BRNXT vs LMR33620CQRNXRQ1 |
LMR33620CDDA | SIMPLE SWITCHER® 3.8V to 36V, 2A Synchronous Buck Converter With Ultra-Low EMI 8-SO PowerPAD -40 to 125 | Texas Instruments | LMR33620BRNXT vs LMR33620CDDA |
NCP5252MNTXG | Synchronous Buck Regulator, Integrated, 2.0 A, 1.0 MHz, with Light Load Efficiency, QFN16, 3x3, 0.5P, 3000-REEL | onsemi | LMR33620BRNXT vs NCP5252MNTXG |
LMR33620BDDAR | SIMPLE SWITCHER® 3.8V to 36V, 2A Synchronous Buck Converter With Ultra-Low EMI 8-SO PowerPAD -40 to 125 | Texas Instruments | LMR33620BRNXT vs LMR33620BDDAR |
LT3689EUD-5#PBF | LT3689EUD-5#PBF | Analog Devices Inc | LMR33620BRNXT vs LT3689EUD-5#PBF |
LMR33620AQRNXRQ1 | 3.8-V to 36-V, 2-A synchronous step-down voltage converter 12-VQFN-HR -40 to 125 | Texas Instruments | LMR33620BRNXT vs LMR33620AQRNXRQ1 |
LMR33620ARNXT | SIMPLE SWITCHER® 3.8V to 36V, 2A Synchronous Buck Converter With Ultra-Low EMI 12-VQFN-HR -40 to 125 | Texas Instruments | LMR33620BRNXT vs LMR33620ARNXT |