Part Details for LT3694EFE#TRPBF by Analog Devices Inc
Results Overview of LT3694EFE#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3694EFE#TRPBF Information
LT3694EFE#TRPBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT3694EFE#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LT3694EFE#TRPBF-ND
|
DigiKey | IC REG TRIPLE BUCK/LNR 20TSSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.3784 | Buy Now |
|
DISTI #
584-LT3694EFE#TRPBF
|
Mouser Electronics | Switching Voltage Regulators 36V, 2.6A Mono Buck Reg With 2x LDO RoHS: Compliant | 0 |
|
$5.9700 | Order Now |
|
|
Analog Devices Inc | 36V, 2.6A Mono Buck Reg With 2 Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$4.7800 / $6.7200 | Buy Now |
|
DISTI #
LT3694EFE#TRPBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 2500 | 0 |
|
$6.1700 / $6.4200 | Buy Now |
|
|
Vyrian | Peripheral ICs | 6441 |
|
RFQ |
US Tariff Estimator: LT3694EFE#TRPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT3694EFE#TRPBF
LT3694EFE#TRPBF Part Data Attributes
|
|
LT3694EFE#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3694EFE#TRPBF
Analog Devices Inc
Switching Regulator, Current-mode, 2.6A, 2500kHz Switching Freq-Max, BIPolar, PDSO20
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Pin Count | 20 | |
| Manufacturer Package Code | 05-08-1663 (CB) | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | Also Operates As Ldo Regulator | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Current-Mode | |
| Input Voltage-Max | 36 V | |
| Input Voltage-Min | 5 V | |
| Input Voltage-Nom | 12 V | |
| JESD-30 Code | R-PDSO-G20 | |
| JESD-609 Code | e3 | |
| Length | 6.5 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | ||
| Output Current-Max | 2.6 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HTSSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck | |
| Switching Frequency-Max | 2500 Khz | |
| Technology | Bipolar | |
| Temperature Grade | Other | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.4 Mm |
Alternate Parts for LT3694EFE#TRPBF
This table gives cross-reference parts and alternative options found for LT3694EFE#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3694EFE#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT3694IFE#PBF | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 2.6A, 2500kHz Switching Freq-Max, BIPolar, PDSO20 | LT3694EFE#TRPBF vs LT3694IFE#PBF |
LT3694EFE#TRPBF Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the LT3694EFE can be found in the LT3694 demo circuit DC1943A, which is available on the Analog Devices website. This demo circuit provides a proven layout that can be used as a reference for designing a PCB with the LT3694EFE.
-
The compensation network for the LT3694EFE can be optimized by following the guidelines provided in the datasheet, specifically in the 'Compensation' section. Additionally, Analog Devices provides a compensation tool that can be used to simplify the compensation design process.
-
The maximum ambient temperature rating for the LT3694EFE is 125°C, as specified in the datasheet. However, it's essential to consider the junction temperature (TJ) when designing the system, as it can affect the device's reliability and performance.
-
Yes, the LT3694EFE is qualified for automotive and high-reliability applications. It meets the AEC-Q100 standard for automotive applications and is manufactured with a high level of quality and reliability. However, it's essential to review the device's specifications and ensure it meets the specific requirements of the application.
-
To ensure proper soldering and mounting of the LT3694EFE, follow the recommended soldering and mounting procedures outlined in the datasheet and the Analog Devices application note AN103. Additionally, use a reflow oven with a controlled temperature profile to prevent damage to the device.