Part Details for LT3724EFE#TRPBF by Linear Technology
Results Overview of LT3724EFE#TRPBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3724EFE#TRPBF Information
LT3724EFE#TRPBF by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT3724EFE#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 2497 |
|
RFQ |
US Tariff Estimator: LT3724EFE#TRPBF by Linear Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT3724EFE#TRPBF
LT3724EFE#TRPBF Part Data Attributes
|
|
LT3724EFE#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT3724EFE#TRPBF
Linear Technology
Switching Controller, Current-mode, 0.3A, 220kHz Switching Freq-Max, PDSO16
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | TSSOP | |
| Package Description | Htssop, Tssop16,.25 | |
| Pin Count | 16 | |
| Manufacturer Package Code | FE | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | Also Operates In Adjustable Output Available Upto 36v | |
| Analog IC - Other Type | Switching Controller | |
| Control Mode | Current-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 60 V | |
| Input Voltage-Min | 4 V | |
| Input Voltage-Nom | 20 V | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e3 | |
| Length | 5 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | ||
| Output Current-Max | 0.3 A | |
| Output Voltage-Nom | 8 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HTSSOP | |
| Package Equivalence Code | TSSOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.1 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Single | |
| Switching Frequency-Max | 220 Khz | |
| Temperature Grade | Other | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.4 Mm |
Alternate Parts for LT3724EFE#TRPBF
This table gives cross-reference parts and alternative options found for LT3724EFE#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3724EFE#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT3724EFE#PBF | Linear Technology | Check for Price | Switching Controller, Current-mode, 0.3A, 220kHz Switching Freq-Max, PDSO16 | LT3724EFE#TRPBF vs LT3724EFE#PBF |
| LT3724EFE | Linear Technology | Check for Price | Switching Controller, Current-mode, 0.3A, 220kHz Switching Freq-Max, PDSO16 | LT3724EFE#TRPBF vs LT3724EFE |
| LT3724IFE#PBF | Linear Technology | Check for Price | Switching Controller, Current-mode, 0.3A, 220kHz Switching Freq-Max, PDSO16 | LT3724EFE#TRPBF vs LT3724IFE#PBF |
| LT3724IFE#TRPBF | Linear Technology | Check for Price | Switching Controller, Current-mode, 0.3A, 220kHz Switching Freq-Max, PDSO16 | LT3724EFE#TRPBF vs LT3724IFE#TRPBF |
| LT3724IFE | Linear Technology | Check for Price | Switching Controller, Current-mode, 0.3A, 220kHz Switching Freq-Max, PDSO16 | LT3724EFE#TRPBF vs LT3724IFE |
| LT3724MPFE | Linear Technology | Check for Price | Switching Controller, Current-mode, 225kHz Switching Freq-Max, BIPolar, PDSO16 | LT3724EFE#TRPBF vs LT3724MPFE |
| LT3724MPFE#TR | Linear Technology | Check for Price | Switching Controller, Current-mode, 225kHz Switching Freq-Max, BIPolar, PDSO16 | LT3724EFE#TRPBF vs LT3724MPFE#TR |
LT3724EFE#TRPBF Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the LT3724EFE is -40°C to 125°C.
-
To ensure the stability of the output voltage, it is recommended to use a minimum output capacitance of 10uF and a maximum ESR of 1 ohm. Additionally, the output voltage should be decoupled from the input voltage using a capacitor with a value of at least 1uF.
-
The maximum input voltage that the LT3724EFE can handle is 28V. Exceeding this voltage may cause damage to the device.
-
The output voltage of the LT3724EFE can be calculated using the following formula: Vout = (Vfb x R1) / R2, where Vfb is the feedback voltage, R1 is the resistance between the output and the feedback pin, and R2 is the resistance between the feedback pin and ground.
-
The quiescent current of the LT3724EFE is typically around 2.5mA, but this can vary depending on the input voltage and output load.