There are no models available for this part yet.
Overview of LT3740EDHC#TRPBF by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3740EDHC#TRPBF | Analog Devices | Wide Operating Rng, Valley Mod | |
LT3740EDHC#PBF | Analog Devices | Wide Operating Rng, Valley Mod | |
DC947A | Analog Devices | LT3740EDHC Demo Board |
Price & Stock for LT3740EDHC#TRPBF by Linear Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 899 |
|
RFQ | ||||
Bristol Electronics | 718 |
|
RFQ | ||||
Bristol Electronics | 106 |
|
RFQ | ||||
Quest Components | 719 |
|
$3.7920 / $7.5840 | Buy Now |
CAD Models for LT3740EDHC#TRPBF by Linear Technology
Part Data Attributes for LT3740EDHC#TRPBF by Linear Technology
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
DFN
|
Package Description
|
5 X 3 MM, LEAD FREE, PLASTIC, MO-229WJED-1, DFN-16
|
Pin Count
|
16
|
Manufacturer Package Code
|
DHC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
SWITCHING CONTROLLER
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
22 V
|
Input Voltage-Min
|
2.2 V
|
Input Voltage-Nom
|
5 V
|
JESD-30 Code
|
R-PDSO-N16
|
JESD-609 Code
|
e3
|
Length
|
5 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
|
Output Current-Max
|
0.14 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVSON
|
Package Equivalence Code
|
SOLCC16,.12,20
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
0.8 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
PUSH-PULL
|
Switching Frequency-Max
|
330 kHz
|
Temperature Grade
|
COMMERCIAL EXTENDED
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3 mm
|
Alternate Parts for LT3740EDHC#TRPBF
This table gives cross-reference parts and alternative options found for LT3740EDHC#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3740EDHC#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3740EDHC#PBF | Wide Operating Range, Valley Mode, No RSENSE™ Synchronous Step-Down Controller | Analog Devices Inc | LT3740EDHC#TRPBF vs LT3740EDHC#PBF |
LT3740EDHC#TRPBF | Wide Operating Range, Valley Mode, No RSENSE™ Synchronous Step-Down Controller | Analog Devices Inc | LT3740EDHC#TRPBF vs LT3740EDHC#TRPBF |
LT3740EDHC#TR | Switching Controller, Current-mode, 0.14A, 330kHz Switching Freq-Max, PDSO16 | Analog Devices Inc | LT3740EDHC#TRPBF vs LT3740EDHC#TR |
LT3740EDHC#PBF | LT3740 - Wide Operating Range, Valley Mode, No RSENSE Synchronous Step-Down Controller; Package: DFN; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT3740EDHC#TRPBF vs LT3740EDHC#PBF |
LT3740EDHC#TR | IC 0.14 A SWITCHING CONTROLLER, 330 kHz SWITCHING FREQ-MAX, PDSO16, 5 X 3 MM, PLASTIC, MO-229WJED-1, DFN-16, Switching Regulator or Controller | Linear Technology | LT3740EDHC#TRPBF vs LT3740EDHC#TR |