Part Details for LT3751EUFD#TR by Analog Devices Inc
Overview of LT3751EUFD#TR by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for LT3751EUFD#TR
LT3751EUFD#TR CAD Models
LT3751EUFD#TR Part Data Attributes
|
LT3751EUFD#TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3751EUFD#TR
Analog Devices Inc
Power Supply Support Circuit, Adjustable, 1 Channel, PQCC20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PQCC-N20 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 24 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm |
Alternate Parts for LT3751EUFD#TR
This table gives cross-reference parts and alternative options found for LT3751EUFD#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3751EUFD#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3751IUFD#TR | LT3751 - High Voltage Capacitor Charger Controller with Regulation; Package: QFN; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LT3751EUFD#TR vs LT3751IUFD#TR |
LT3751EUFD#TR | LT3751 - High Voltage Capacitor Charger Controller with Regulation; Package: QFN; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LT3751EUFD#TR vs LT3751EUFD#TR |
LT3751EUFD | LT3751 - High Voltage Capacitor Charger Controller with Regulation; Package: QFN; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LT3751EUFD#TR vs LT3751EUFD |
LT3751EUFD#TRPBF | LT3751 - High Voltage Capacitor Charger Controller with Regulation; Package: QFN; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LT3751EUFD#TR vs LT3751EUFD#TRPBF |
LT3751EUFD#PBF | High Voltage Capacitor Charger Controller with Regulation | Analog Devices Inc | LT3751EUFD#TR vs LT3751EUFD#PBF |
LT3751EUFD | Power Supply Support Circuit, Adjustable, 1 Channel, PQCC20 | Analog Devices Inc | LT3751EUFD#TR vs LT3751EUFD |
LT3751IUFD#PBF | LT3751 - High Voltage Capacitor Charger Controller with Regulation; Package: QFN; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LT3751EUFD#TR vs LT3751IUFD#PBF |
LT3751IUFD | LT3751 - High Voltage Capacitor Charger Controller with Regulation; Package: QFN; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LT3751EUFD#TR vs LT3751IUFD |
LT3751IUFD#TRPBF | LT3751 - High Voltage Capacitor Charger Controller with Regulation; Package: QFN; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LT3751EUFD#TR vs LT3751IUFD#TRPBF |