Part Details for LT3751IFE#TR by Linear Technology
Overview of LT3751IFE#TR by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT3751IFE#TR
LT3751IFE#TR CAD Models
LT3751IFE#TR Part Data Attributes
|
LT3751IFE#TR
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT3751IFE#TR
Linear Technology
IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO20, 4.40 MM, PLASTIC, TSSOP-20, Power Management Circuit
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | TSSOP | |
Package Description | HTSSOP, TSSOP20,.25 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 8 mA | |
Supply Voltage-Max (Vsup) | 24 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for LT3751IFE#TR
This table gives cross-reference parts and alternative options found for LT3751IFE#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3751IFE#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3751IFE | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO20 | Analog Devices Inc | LT3751IFE#TR vs LT3751IFE |
LT3751EFE#TR | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO20 | Analog Devices Inc | LT3751IFE#TR vs LT3751EFE#TR |
LT3751IFE | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO20, 4.40 MM, PLASTIC, TSSOP-20, Power Management Circuit | Linear Technology | LT3751IFE#TR vs LT3751IFE |
LT3751EFE#TRPBF | High Voltage Capacitor Charger Controller with Regulation | Analog Devices Inc | LT3751IFE#TR vs LT3751EFE#TRPBF |
LT3751EFE#TRPBF | LT3751 - High Voltage Capacitor Charger Controller with Regulation; Package: TSSOP; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LT3751IFE#TR vs LT3751EFE#TRPBF |
LT3751EFE#TR | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO20, 4.40 MM, PLASTIC, TSSOP-20, Power Management Circuit | Linear Technology | LT3751IFE#TR vs LT3751EFE#TR |
LT3751EFE | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO20, 4.40 MM, PLASTIC, TSSOP-20, Power Management Circuit | Linear Technology | LT3751IFE#TR vs LT3751EFE |
LT3751IFE#PBF | LT3751 - High Voltage Capacitor Charger Controller with Regulation; Package: TSSOP; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LT3751IFE#TR vs LT3751IFE#PBF |