Part Details for LT3755EUD-2#PBF by Analog Devices Inc
Results Overview of LT3755EUD-2#PBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3755EUD-2#PBF Information
LT3755EUD-2#PBF by Analog Devices Inc is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for LT3755EUD-2#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
50AK5630
|
Newark | Led Driver, Buck/Boost, -40 To 125Deg C, Topology:Boost, Buck, Buck-Boost, Flyback, Sepic, Led Driver Type:-, Input Voltage Min:4.5V, Input Voltage Max:40V, Output Voltage Max:75V, Output Current Max:-, Switching Frequency Typ:1Mhz Rohs Compliant: Yes |Analog Devices LT3755EUD-2#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 101 |
|
$4.5000 / $7.0500 | Buy Now |
|
|
Analog Devices Inc | 40VIN, 75VOUT LED Cntrs Package Multiple: 121 | 813 |
|
$3.6400 / $9.9500 | Buy Now |
|
DISTI #
LT3755EUD-2#PBF
|
Richardson RFPD | LED DRIVER IC RoHS: Compliant Min Qty: 121 | 0 |
|
$4.7000 / $5.1600 | Buy Now |
|
|
Chip Stock | DCDCCntrlrSingle-OUTStepUp/StepDown4.5Vto40VInput16-PinQFNEP | 4850 |
|
RFQ |
US Tariff Estimator: LT3755EUD-2#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT3755EUD-2#PBF
LT3755EUD-2#PBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT3755EUD-2#PBF Part Data Attributes
|
|
LT3755EUD-2#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3755EUD-2#PBF
Analog Devices Inc
LT3755EUD-2#PBF
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Hvqccn, | |
| Pin Count | 16 | |
| Manufacturer Package Code | 05-08-1691 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Interface IC Type | Led Display Driver | |
| JESD-30 Code | S-PQCC-N16 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 1 | |
| Multiplexed Display Capability | No | |
| Number of Functions | 1 | |
| Number of Segments | 14 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.8 Mm | |
| Supply Voltage-Max | 40 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 24 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Other | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm |
Alternate Parts for LT3755EUD-2#PBF
This table gives cross-reference parts and alternative options found for LT3755EUD-2#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3755EUD-2#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT3755IUD-2#PBF | Analog Devices Inc | $5.9063 | LT3755IUD-2#PBF | LT3755EUD-2#PBF vs LT3755IUD-2#PBF |
| LT3755IUD-2#PBF | Linear Technology | Check for Price | LT3755/LT3755-1/LT3755-2 - 40VIN, 75VOUT LED Controllers; Package: QFN; Pins: 16; Temperature Range: -40°C to 85°C | LT3755EUD-2#PBF vs LT3755IUD-2#PBF |
LT3755EUD-2#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT3755EUD-2#PBF involves keeping the input and output capacitors close to the IC, using a solid ground plane, and separating the analog and digital grounds. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
-
To ensure the LT3755EUD-2#PBF operates within its SOA, monitor the input voltage, output current, and junction temperature. Make sure the device is properly heatsinked, and the thermal resistance (θJA) is within the recommended range. Also, ensure the device is not exposed to excessive ambient temperatures.
-
The recommended input capacitor for the LT3755EUD-2#PBF is a low-ESR ceramic capacitor with a value of 10uF to 22uF. The output capacitor should be a low-ESR ceramic or electrolytic capacitor with a value of 22uF to 47uF. When selecting capacitors, consider factors such as voltage rating, capacitance, ESR, and temperature rating.
-
To troubleshoot issues with the LT3755EUD-2#PBF, start by checking the input voltage, output voltage, and output current. Verify that the device is properly configured and that the input and output capacitors are properly selected. Use an oscilloscope to check for noise and oscillations. Also, check the thermal performance of the device and ensure it is properly heatsinked.
-
The LT3755EUD-2#PBF is rated for operation up to 125°C, but it's essential to consider the device's reliability and performance at high temperatures. Consult the datasheet and application notes for guidance on using the device in high-reliability or high-temperature applications. Additionally, consider the device's MTBF (mean time between failures) and FIT (failure in time) rates.