Part Details for LT3757IMSE#TRPBF by Analog Devices Inc
Overview of LT3757IMSE#TRPBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LT3757IMSE#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK5651
|
Newark | Dc/Dc Ctrl, Boost, Sepic, 1Mhz, 125Deg C, Supply Voltage Min:2.9V, Supply Voltage Max:40V, No. Of Outputs:1Outputs, Duty Cycle (%):-, Ic Case/Package:Msop-Ep, No. Of Pins:10Pins, Switching Frequency:1Mhz, Product Range:- Rohs Compliant: Yes |Analog Devices LT3757IMSE#TRPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2303 |
|
$4.5400 | Buy Now |
DISTI #
LT3757IMSE#TRPBFCT-ND
|
DigiKey | IC REG CTRLR MULT TOP 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3174 In Stock |
|
$3.5188 / $6.4400 | Buy Now |
DISTI #
584-LT3757IMSE#TRPBF
|
Mouser Electronics | Switching Controllers Boost, Fly, SEPIC & Inv Cntr RoHS: Compliant | 3039 |
|
$3.5100 / $6.4400 | Buy Now |
|
Analog Devices Inc | Boost, Fly, SEPIC & Inv Cntr Min Qty: 1 Package Multiple: 2500 | 5635 |
|
$3.5188 / $6.4400 | Buy Now |
|
Ameya Holding Limited | IC REG CTRL BST FLYBK INV 10MSOP | 5635 |
|
RFQ | |
DISTI #
LT3757IMSETRPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.4600 / $3.6000 | Buy Now |
Part Details for LT3757IMSE#TRPBF
LT3757IMSE#TRPBF CAD Models
LT3757IMSE#TRPBF Part Data Attributes:
|
LT3757IMSE#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3757IMSE#TRPBF
Analog Devices Inc
LT3757IMSE#TRPBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1664 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 2.9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 7.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1000 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LT3757IMSE#TRPBF
This table gives cross-reference parts and alternative options found for LT3757IMSE#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3757IMSE#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3757HMSE#PBF | LT3757 - Boost, Flyback, SEPIC and Inverting Controller; Package: MSOP; Pins: 10; Temperature Range: -40°C to 125°C | Linear Technology | LT3757IMSE#TRPBF vs LT3757HMSE#PBF |
LT3757EMSE#TRPBF | LT3757EMSE#TRPBF | Analog Devices Inc | LT3757IMSE#TRPBF vs LT3757EMSE#TRPBF |
LT3757EMSE#PBF | LT3757 - Boost, Flyback, SEPIC and Inverting Controller; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LT3757IMSE#TRPBF vs LT3757EMSE#PBF |
LT3757IMSE#TRPBF | LT3757 - Boost, Flyback, SEPIC and Inverting Controller; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LT3757IMSE#TRPBF vs LT3757IMSE#TRPBF |
LT3757MPMSE#TRPBF | LT3757 - Boost, Flyback, SEPIC and Inverting Controller; Package: MSOP; Pins: 10; Temperature Range: -55°C to 125°C | Linear Technology | LT3757IMSE#TRPBF vs LT3757MPMSE#TRPBF |
LT3757MPMSE#TRPBF | LT3757MPMSE#TRPBF | Analog Devices Inc | LT3757IMSE#TRPBF vs LT3757MPMSE#TRPBF |
LT3757MPMSE | LT3757 - Boost, Flyback, SEPIC and Inverting Controller; Package: MSOP; Pins: 10; Temperature Range: -55°C to 125°C | Linear Technology | LT3757IMSE#TRPBF vs LT3757MPMSE |
LT3757EMSE#PBF | LT3757EMSE#PBF | Analog Devices Inc | LT3757IMSE#TRPBF vs LT3757EMSE#PBF |
LT3757MPMSE#TR | LT3757 - Boost, Flyback, SEPIC and Inverting Controller; Package: MSOP; Pins: 10; Temperature Range: -55°C to 125°C | Linear Technology | LT3757IMSE#TRPBF vs LT3757MPMSE#TR |
LT3757HMSE#TRPBF | LT3757HMSE#TRPBF | Analog Devices Inc | LT3757IMSE#TRPBF vs LT3757HMSE#TRPBF |