Part Details for LT3800EFE#PBF by Analog Devices Inc
Results Overview of LT3800EFE#PBF by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3800EFE#PBF Information
LT3800EFE#PBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT3800EFE#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
50AK5688
|
Newark | Dc/Dc Ctrl, Sync Buck, 200Khz, 125Deg C, Control Mode:Current Mode Control, Supply Voltage Min:4V, Supply Voltage Max:60V, No. Of Outputs:1Outputs, Duty Cycle (%):-, Ic Case/Package:Tssop-Ep, No. Of Pins:16Pins, Product Range:- Rohs Compliant: Yes |Analog Devices LT3800EFE#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 276 |
|
$5.1800 / $10.9700 | Buy Now |
|
DISTI #
LT3800EFE#PBF-ND
|
DigiKey | IC REG CTRLR BUCK 16TSSOP Min Qty: 1 Lead time: 18 Weeks Container: Tube |
1683 In Stock |
|
$5.1875 / $10.9700 | Buy Now |
|
DISTI #
584-LT3800EFE#PBF
|
Mouser Electronics | Switching Voltage Regulators Hi-V Sync C Mode Buck Cntr RoHS: Compliant | 247 |
|
$5.1800 / $10.9700 | Buy Now |
|
|
Analog Devices Inc | Hi-V Sync C Mode Buck Cntr Package Multiple: 95 | 340 |
|
$4.1500 / $10.9700 | Buy Now |
|
DISTI #
LT3800EFEPBF
|
TME | PMIC, DC/DC converter, Uin: 4÷60VDC, Uout: 1.23÷36VDC, 15A, TSSOP16 Min Qty: 1 | 0 |
|
$5.8000 / $7.8500 | RFQ |
|
DISTI #
LT3800EFE#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 95 | 0 |
|
$5.3600 / $6.2200 | Buy Now |
|
DISTI #
SMC-LT3800EFE#PBF
|
Sensible Micro Corporation | Hi-V Sync C Mode Buck Cntr RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: TBC | 35 |
|
RFQ | |
|
|
Chip Stock | ConvDC-DC4Vto60VSynchronousStepDownSingle-Out36V15AAutomotive16-PinTSSOPEP | 37430 |
|
RFQ |
US Tariff Estimator: LT3800EFE#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT3800EFE#PBF
LT3800EFE#PBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT3800EFE#PBF Part Data Attributes
|
|
LT3800EFE#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3800EFE#PBF
Analog Devices Inc
Switching Controller, Current-mode, 220kHz Switching Freq-Max, BIPolar, PDSO16
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Htssop, | |
| Pin Count | 16 | |
| Manufacturer Package Code | 05-08-1663 (BC) | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | Output Voltages Up To 36v | |
| Analog IC - Other Type | Switching Controller | |
| Control Mode | Current-Mode | |
| Control Technique | Burst Mode | |
| Input Voltage-Max | 60 V | |
| Input Voltage-Min | 4 V | |
| Input Voltage-Nom | 20 V | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e3 | |
| Length | 5 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | ||
| Output Voltage-Max | 36 V | |
| Output Voltage-Nom | 8 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HTSSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.1 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Push-Pull | |
| Switching Frequency-Max | 220 Khz | |
| Technology | Bipolar | |
| Temperature Grade | Other | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.4 Mm |
Alternate Parts for LT3800EFE#PBF
This table gives cross-reference parts and alternative options found for LT3800EFE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3800EFE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT3800IFE#PBF | Analog Devices Inc | $5.8894 | Switching Controller, Current-mode, 220kHz Switching Freq-Max, BIPolar, PDSO16 | LT3800EFE#PBF vs LT3800IFE#PBF |
LT3800EFE#PBF Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the input and output capacitors close to the IC, and use short, wide traces for the high-current paths.
-
Ensure that the output voltage is within the recommended range, and the input voltage is above the minimum specified voltage. Also, use a minimum output capacitance of 10uF, and a maximum ESR of 1 ohm.
-
The maximum ambient temperature for the LT3800EFE is 85°C, but it can be derated to 70°C for high-reliability applications.
-
Yes, the LT3800EFE is designed to withstand high-vibration environments. However, ensure that the PCB is securely fastened to the chassis, and use a vibration-resistant mounting method for the IC.
-
Check the input voltage, output voltage, and current draw. Verify that the PCB layout meets the recommended guidelines, and check for any signs of overheating or physical damage.