Part Details for LT3800EFE#TRPBF by Linear Technology
Results Overview of LT3800EFE#TRPBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3800EFE#TRPBF Information
LT3800EFE#TRPBF by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT3800EFE#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | SWITCHING CONTROLLER, CURRENT-MODE, 220KHZ SWITCHING FREQ-MAX, PDSO16 | 5 |
|
$5.6320 / $7.6800 | Buy Now |
|
|
Win Source Electronics | IC REG CTRLR BUCK 16TSSOP | 15220 |
|
$4.2858 / $5.5357 | Buy Now |
US Tariff Estimator: LT3800EFE#TRPBF by Linear Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT3800EFE#TRPBF
LT3800EFE#TRPBF Part Data Attributes
|
|
LT3800EFE#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT3800EFE#TRPBF
Linear Technology
Switching Controller, Current-mode, 220kHz Switching Freq-Max, PDSO16
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | TSSOP | |
| Package Description | Htssop, Tssop16,.25 | |
| Pin Count | 16 | |
| Manufacturer Package Code | FE | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | Output Voltages Up To 36v | |
| Analog IC - Other Type | Switching Controller | |
| Control Mode | Current-Mode | |
| Input Voltage-Max | 60 V | |
| Input Voltage-Min | 4 V | |
| Input Voltage-Nom | 20 V | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e3 | |
| Length | 5 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | ||
| Output Voltage-Nom | 8 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HTSSOP | |
| Package Equivalence Code | TSSOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.1 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Push-Pull | |
| Switching Frequency-Max | 220 Khz | |
| Temperature Grade | Other | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.4 Mm |
Alternate Parts for LT3800EFE#TRPBF
This table gives cross-reference parts and alternative options found for LT3800EFE#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3800EFE#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT3800IFE#PBF | Analog Devices Inc | $5.8894 | Switching Controller, Current-mode, 220kHz Switching Freq-Max, BIPolar, PDSO16 | LT3800EFE#TRPBF vs LT3800IFE#PBF |
| LT3800IFE | Analog Devices Inc | Check for Price | Switching Controller, Current-mode, 220kHz Switching Freq-Max, BIPolar, PDSO16 | LT3800EFE#TRPBF vs LT3800IFE |
| LT3800EFE#PBF | Linear Technology | Check for Price | Switching Controller, Current-mode, 220kHz Switching Freq-Max, PDSO16 | LT3800EFE#TRPBF vs LT3800EFE#PBF |
| LT3800IFE | Linear Technology | Check for Price | Switching Controller, Current-mode, 220kHz Switching Freq-Max, PDSO16 | LT3800EFE#TRPBF vs LT3800IFE |
| LT3800EFE | Linear Technology | Check for Price | Switching Controller, Current-mode, 220kHz Switching Freq-Max, PDSO16 | LT3800EFE#TRPBF vs LT3800EFE |
| LT3800IFE#PBF | Linear Technology | Check for Price | Switching Controller, Current-mode, 220kHz Switching Freq-Max, PDSO16 | LT3800EFE#TRPBF vs LT3800IFE#PBF |
| LT3800EFE | Analog Devices Inc | Check for Price | Switching Controller, Current-mode, 220kHz Switching Freq-Max, PDSO16 | LT3800EFE#TRPBF vs LT3800EFE |
LT3800EFE#TRPBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that the LT3800EFE can handle is 42V, but it's recommended to keep it below 36V for optimal performance and reliability.
-
To minimize EMI, keep the input and output capacitors close to the IC, use a solid ground plane, and keep the high-current paths short and direct. Also, use a shielded inductor and orient it to minimize radiation.
-
A low-ESR ceramic capacitor (X5R or X7R dielectric) with a voltage rating of at least 50V is recommended for the input capacitor. Avoid using electrolytic capacitors due to their high ESR.
-
Choose an inductor with a saturation current rating above the peak current, a low DCR, and a high SRF. A shielded inductor is recommended to minimize EMI. Consult the datasheet for specific inductor selection guidelines.
-
The maximum ambient temperature range for the LT3800EFE is -40°C to 125°C. However, the device's performance and reliability may degrade at extreme temperatures.