Part Details for LT3825EFE#PBF by Analog Devices Inc
Results Overview of LT3825EFE#PBF by Analog Devices Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3825EFE#PBF Information
LT3825EFE#PBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT3825EFE#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
51AK8824
|
Newark | Dc/Dc Ctrl, Flyback, 100Khz, 125Deg C, Control Mode:Current Mode Control, Supply Voltage Min:14V, Supply Voltage Max:75V, No. Of Outputs:1Outputs, Duty Cycle (%):88%, Ic Case/Package:Tssop-Ep, No. Of Pins:16Pins, Product Range:- Rohs Compliant: Yes |Analog Devices LT3825EFE#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 23 |
|
$4.7900 / $10.4100 | Buy Now |
|
DISTI #
LT3825EFE#PBF-ND
|
DigiKey | IC REG CTRLR FLYBACK 16TSSOP Min Qty: 1 Lead time: 20 Weeks Container: Tube |
90 In Stock |
|
$5.1105 / $8.5700 | Buy Now |
|
DISTI #
584-LT3825EFE#PBF
|
Mouser Electronics | Switching Voltage Regulators Iso No-Opto Sync Fly Cntr w/ Wide In S R RoHS: Compliant | 168 |
|
$4.6400 / $10.1100 | Buy Now |
|
DISTI #
V36:1790_06430016
|
Arrow Electronics | DC/DC Cntrlr Single-OUT Flyback 250kHz 16-Pin TSSOP EP Tube COO: Malaysia RoHS: Compliant Min Qty: 95 Package Multiple: 95 Lead time: 20 Weeks Date Code: 2408 | Americas - 11 |
|
$4.3400 / $4.4570 | Buy Now |
|
|
Analog Devices Inc | Iso No-Opto Sync Fly Cntr w/ W Package Multiple: 95 | 18 |
|
$3.7200 / $10.1100 | Buy Now |
|
DISTI #
89550646
|
Verical | DC/DC Cntrlr Single-OUT Flyback 250kHz 16-Pin TSSOP EP Tube RoHS: Compliant Min Qty: 11 Package Multiple: 11 Date Code: 2408 | Americas - 11 |
|
$4.3400 | Buy Now |
|
DISTI #
V36:1790_06430016
|
Arrow Electronics | DC/DC Cntrlr Single-OUT Flyback 250kHz 16-Pin TSSOP EP Tube COO: Malaysia RoHS: Compliant Min Qty: 95 Package Multiple: 95 Lead time: 20 Weeks Date Code: 2408 | Americas - 11 |
|
$4.3400 / $4.4570 | Buy Now |
|
DISTI #
89550646
|
Verical | DC/DC Cntrlr Single-OUT Flyback 250kHz 16-Pin TSSOP EP Tube COO: Malaysia RoHS: Compliant Min Qty: 11 Package Multiple: 11 Date Code: 2408 | Americas - 11 |
|
$4.3400 | Buy Now |
|
DISTI #
V36:1790_06430016
|
Arrow Electronics | DC/DC Cntrlr Single-OUT Flyback 250kHz 16-Pin TSSOP EP Tube COO: Malaysia RoHS: Compliant Min Qty: 95 Package Multiple: 95 Lead time: 20 Weeks Date Code: 2408 | Americas - 11 |
|
$4.3400 / $4.4570 | Buy Now |
|
DISTI #
LT3825EFE#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 95 | 0 |
|
$4.8000 / $5.5800 | Buy Now |
US Tariff Estimator: LT3825EFE#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT3825EFE#PBF
LT3825EFE#PBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT3825EFE#PBF Part Data Attributes
|
|
LT3825EFE#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3825EFE#PBF
Analog Devices Inc
Switching Controller, Current-mode, 250kHz Switching Freq-Max, BIPolar, PDSO16
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | 4.4 Mm, Rohs Compliant, Plastic, Tssop-16 | |
| Pin Count | 16 | |
| Manufacturer Package Code | 05-08-1663 (BC) | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Switching Controller | |
| Control Mode | Current-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 18 V | |
| Input Voltage-Min | 11 V | |
| Input Voltage-Nom | 14 V | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e3 | |
| Length | 5 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | ||
| Output Voltage-Min | 1.237 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HTSSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.1 Mm | |
| Supply Current-Max (Isup) | 10 Ma | |
| Surface Mount | Yes | |
| Switcher Configuration | Single | |
| Switching Frequency-Max | 250 Khz | |
| Technology | Bipolar | |
| Temperature Grade | Other | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.4 Mm |
LT3825EFE#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LT3825EFE is 60V, but it's recommended to operate within the specified input voltage range of 4.5V to 38V for optimal performance.
-
To ensure the stability of the output voltage, it's essential to follow the recommended layout and component selection guidelines, including the use of a suitable output capacitor and a low-ESR input capacitor. Additionally, the output voltage should be decoupled with a capacitor to prevent oscillations.
-
The maximum output current that the LT3825EFE can deliver is 5A, but it's recommended to operate within the specified output current range of 0A to 3.5A for optimal performance and to prevent overheating.
-
The output voltage of the LT3825EFE can be programmed using the FB (feedback) pin and an external resistor divider network. The output voltage is determined by the ratio of the resistors and the internal reference voltage of 0.8V.
-
The EN (enable) pin is used to enable or disable the regulator. When the EN pin is pulled high, the regulator is enabled, and when it's pulled low, the regulator is disabled. This pin can be used to implement power sequencing or to shut down the regulator during standby modes.