Part Details for LT3905IUD#TRPBF by Analog Devices Inc
Overview of LT3905IUD#TRPBF by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LT3905IUD#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LT3905IUD#TRPBFCT-ND
|
DigiKey | IC REG BOOST ADJ 350MA 16QFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2400 In Stock |
|
$4.4379 / $8.1200 | Buy Now |
DISTI #
584-LT3905IUD#TRPBF
|
Mouser Electronics | Switching Voltage Regulators Boost DC/DC Conv w/ APD C Mon RoHS: Compliant | 0 |
|
$4.4300 | Order Now |
|
Analog Devices Inc | Boost DC/DC Conv w/ APD C Mon Min Qty: 1 Package Multiple: 2500 | 2980 |
|
$4.4379 / $8.1200 | Buy Now |
Part Details for LT3905IUD#TRPBF
LT3905IUD#TRPBF CAD Models
LT3905IUD#TRPBF Part Data Attributes:
|
LT3905IUD#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3905IUD#TRPBF
Analog Devices Inc
Boost DC/DC Converter with APD Current Monitor
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, LEAD FREE, PLASTIC, MO-220WEED-2, QFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1691 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.45 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 2200 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
Alternate Parts for LT3905IUD#TRPBF
This table gives cross-reference parts and alternative options found for LT3905IUD#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3905IUD#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3905EUD#TRPBF | Boost DC/DC Converter with APD Current Monitor | Analog Devices Inc | LT3905IUD#TRPBF vs LT3905EUD#TRPBF |
LT3905IUD#PBF | Boost DC/DC Converter with APD Current Monitor | Analog Devices Inc | LT3905IUD#TRPBF vs LT3905IUD#PBF |
LT3905EUD#PBF | Boost DC/DC Converter with APD Current Monitor | Analog Devices Inc | LT3905IUD#TRPBF vs LT3905EUD#PBF |