Part Details for LT3970EDDB-3.42#TRMPBF by Analog Devices Inc
Results Overview of LT3970EDDB-3.42#TRMPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3970EDDB-3.42#TRMPBF Information
LT3970EDDB-3.42#TRMPBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT3970EDDB-3.42#TRMPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LT3970EDDB-3.42#TRMPBF-ND
|
DigiKey | IC REG BUCK 3.42V 350MA 10DFN Min Qty: 500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.5250 | Buy Now |
|
DISTI #
584-3970EDDB3.42TMPF
|
Mouser Electronics | Switching Voltage Regulators 40V, 350mA Buck Reg w/ 2.5 A Q C & Int RoHS: Compliant | 0 |
|
$3.5200 | Order Now |
|
|
Analog Devices Inc | 40V, 350mA Buck Reg w/ 2.5µA Q Package Multiple: 500 | 0 |
|
$2.8200 / $3.9600 | Buy Now |
|
DISTI #
LT3970EDD3.42TR
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 500 | 0 |
|
$3.6400 / $3.8900 | Buy Now |