-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT3971AIMSE#PBF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK8838
|
Newark | Dc/Dc Conv, Buck, 2.2Mhz, 125Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Buck (Step Down), Input Voltage Min:4.3V, Input Voltage Max:38V, Output Current:1.3A, Ic Case/Package:Msop-Ep, Product Range:- Rohs Compliant: Yes |Analog Devices LT3971AIMSE#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 35 |
|
$5.9400 / $9.1200 | Buy Now |
DISTI #
LT3971AIMSE#PBF-ND
|
DigiKey | IC REG BUCK ADJ 1.2A 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
144 In Stock |
|
$4.9768 / $8.7700 | Buy Now |
DISTI #
584-LT3971AIMSE#PBF
|
Mouser Electronics | Switching Voltage Regulators 38V, 1.3A, 2MHz Buck Reg w/ 2.2uA Q C RoHS: Compliant | 92 |
|
$4.9400 / $8.7700 | Buy Now |
|
Analog Devices Inc | 38V, 1.3A, 2MHz Buck Reg w/ 2. Min Qty: 1 Package Multiple: 50 | 3379 |
|
$4.9768 / $8.7700 | Buy Now |
DISTI #
35210989
|
Verical | Conv DC-DC 4.3V to 38V Synchronous Step Down Single-Out 1.19V to 30V 1.3A 10-Pin MSOP EP Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 3300 |
|
$4.7900 | Buy Now |
|
Rochester Electronics | LT3971 - Adjustable Positive LDO Regulator, 3.75V Min, 14V Max, 0.95V Dropout RoHS: Compliant Status: Active Min Qty: 1 | 18 |
|
$4.5200 / $5.3200 | Buy Now |
DISTI #
LT3971AIMSE#PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 100 | 0 |
|
$4.7100 / $5.1700 | Buy Now |
|
Perfect Parts Corporation | 280 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT3971AIMSE#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3971AIMSE#PBF
Analog Devices Inc
LT3971AIMSE#PBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1664 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | OUTPUT VOLTGAE RANGE FROM 1.19 VOLT TO 30 VOLT | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 38 V | |
Input Voltage-Min | 4.3 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2600 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LT3971AIMSE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3971AIMSE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3971AIMSE#TRPBF | LT3971AIMSE#TRPBF | Analog Devices Inc | LT3971AIMSE#PBF vs LT3971AIMSE#TRPBF |