Part Details for LT4250HIN8#TRPBF by Analog Devices Inc
Overview of LT4250HIN8#TRPBF by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for LT4250HIN8#TRPBF
LT4250HIN8#TRPBF CAD Models
LT4250HIN8#TRPBF Part Data Attributes
|
LT4250HIN8#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT4250HIN8#TRPBF
Analog Devices Inc
Power Supply Support Circuit, Adjustable, 1 Channel, PDIP8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DIP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 80 V | |
Supply Voltage-Min (Vsup) | 20 V | |
Supply Voltage-Nom (Vsup) | 48 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for LT4250HIN8#TRPBF
This table gives cross-reference parts and alternative options found for LT4250HIN8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT4250HIN8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT4250HCN8#TRPBF | Power Supply Support Circuit, Adjustable, 1 Channel, PDIP8 | Analog Devices Inc | LT4250HIN8#TRPBF vs LT4250HCN8#TRPBF |
LT4250HIN8#TRPBF | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8, Power Management Circuit | Linear Technology | LT4250HIN8#TRPBF vs LT4250HIN8#TRPBF |
LT4250HCN8#PBF | Negative 48V Hot Swap Controller | Analog Devices Inc | LT4250HIN8#TRPBF vs LT4250HCN8#PBF |
LT4250HCN8#PBF | LT4250 - Negative 48V Hot Swap Controller; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT4250HIN8#TRPBF vs LT4250HCN8#PBF |
LT4250HCN8 | LT4250 - Negative 48V Hot Swap Controller; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT4250HIN8#TRPBF vs LT4250HCN8 |
LT4250HIN8 | LT4250 - Negative 48V Hot Swap Controller; Package: PDIP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT4250HIN8#TRPBF vs LT4250HIN8 |