-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT4356CS-1#TRPBF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT4356CS-3#TRPBF | Analog Devices | Surge Stopper w/ Fault Latchof | |
LT4356CS-2#TRPBF | Analog Devices | Surge Stopper | |
LT4356CS-1#TRPBF | Analog Devices | Surge Stopper |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT4356CS-1#TRPBF-ND
|
DigiKey | IC SURGE STOPPER ADJ 16-SOIC Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.0000 | Buy Now |
DISTI #
584-LT4356CS-1#TRPBF
|
Mouser Electronics | Board Mount Surge Protectors Surge Stopper RoHS: Compliant | 0 |
|
$3.2200 | Order Now |
|
Analog Devices Inc | Surge Stopper Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$2.4000 / $3.0000 | Buy Now |
DISTI #
LT4356CS-1TRPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.1000 / $3.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT4356CS-1#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT4356CS-1#TRPBF
Analog Devices Inc
LT4356CS-1#TRPBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1610 (S16) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | INPUT FAULT PROTECTION CONTROLLER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Supply Voltage-Max (Vsup) | 80 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LT4356CS-1#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT4356CS-1#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT4356CS-1 | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, PLASTIC, SOP-16, Power Management Circuit | Linear Technology | LT4356CS-1#TRPBF vs LT4356CS-1 |
LT4356CS-1#TRPBF | LT4356-1 and LT4356-2 - Surge Stopper; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LT4356CS-1#TRPBF vs LT4356CS-1#TRPBF |
LT4356HS-1#TR | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO16 | Analog Devices Inc | LT4356CS-1#TRPBF vs LT4356HS-1#TR |
LT4356IS-1#PBF | LT4356IS-1#PBF | Analog Devices Inc | LT4356CS-1#TRPBF vs LT4356IS-1#PBF |
LT4356CS-1#TR | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, PLASTIC, SOP-16, Power Management Circuit | Linear Technology | LT4356CS-1#TRPBF vs LT4356CS-1#TR |
LT4356CS-1 | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO16 | Analog Devices Inc | LT4356CS-1#TRPBF vs LT4356CS-1 |
LT4356HS-1#TR | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, PLASTIC, SOP-16, Power Management Circuit | Linear Technology | LT4356CS-1#TRPBF vs LT4356HS-1#TR |
LT4356CS-1#TR | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO16 | Analog Devices Inc | LT4356CS-1#TRPBF vs LT4356CS-1#TR |
LT4356CS-1#PBF | LT4356CS-1#PBF | Analog Devices Inc | LT4356CS-1#TRPBF vs LT4356CS-1#PBF |
LT4356IS-1#TRPBF | LT4356IS-1#TRPBF | Analog Devices Inc | LT4356CS-1#TRPBF vs LT4356IS-1#TRPBF |