There are no models available for this part yet.
Overview of LT4363CMS-2#PBF by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT4363CMS-2#TRPBF | Analog Devices | Hi V Surge Stopper w/ C Lim | |
LT4363CMS-1#PBF | Analog Devices | Hi V Surge Stopper w/ C Lim | |
LT4363CMS-1#TRPBF | Analog Devices | Hi V Surge Stopper w/ C Lim |
CAD Models for LT4363CMS-2#PBF by Linear Technology
Part Data Attributes for LT4363CMS-2#PBF by Linear Technology
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
MSOP
|
Package Description
|
LEAD FREE, PLASTIC, MSOP-12
|
Pin Count
|
12
|
Manufacturer Package Code
|
MS
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustable Threshold
|
YES
|
Analog IC - Other Type
|
INPUT FAULT PROTECTION CONTROLLER
|
JESD-30 Code
|
R-PDSO-G12
|
JESD-609 Code
|
e3
|
Length
|
4.039 mm
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
12
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP12,.19
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.1 mm
|
Supply Current-Max (Isup)
|
1.2 mA
|
Supply Voltage-Max (Vsup)
|
80 V
|
Supply Voltage-Min (Vsup)
|
4 V
|
Supply Voltage-Nom (Vsup)
|
12 V
|
Surface Mount
|
YES
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Threshold Voltage-Nom
|
1.275
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3 mm
|
Alternate Parts for LT4363CMS-2#PBF
This table gives cross-reference parts and alternative options found for LT4363CMS-2#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT4363CMS-2#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT4363IMS-2#TRPBF | LT4363 - High Voltage Surge Stopper with Current Limit; Package: MSOP; Pins: 12; Temperature Range: -40°C to 85°C | Linear Technology | LT4363CMS-2#PBF vs LT4363IMS-2#TRPBF |
LT4363HMS-2#PBF | LT4363 - High Voltage Surge Stopper with Current Limit; Package: MSOP; Pins: 12; Temperature Range: -40°C to 125°C | Linear Technology | LT4363CMS-2#PBF vs LT4363HMS-2#PBF |
LT4363MPMS-2#TRPBF | LT4363 - High Voltage Surge Stopper with Current Limit; Package: MSOP; Pins: 12; Temperature Range: -55°C to 125°C | Linear Technology | LT4363CMS-2#PBF vs LT4363MPMS-2#TRPBF |
LT4363HMS-2#TRPBF | LT4363 - High Voltage Surge Stopper with Current Limit; Package: MSOP; Pins: 12; Temperature Range: -40°C to 125°C | Linear Technology | LT4363CMS-2#PBF vs LT4363HMS-2#TRPBF |