Power Circuits
RT1720GF
Richtek Technology Corp
Description: 60V Hot Swap Controller with Fault Timer, MSOP-10

Overview of RT1720GF by Richtek Technology Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for RT1720GF by Richtek Technology Corp

Part # Manufacturer Description Stock Price Buy
DISTI # 33AC0845
Newark Hot-Swap Controller, 80V, Msop-10, Controller Applications:Automotive/Avionic Surge Protection, Battery Powered Systems, Hot Swap/Live Insertion, Input Voltage:80V, Supply Voltage Min:5V, Supply Voltage Max:80V, Controller Ic Rohs Compliant: Yes |Richtek RT1720GF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 2606
  • 1 $1.6800
  • 10 $1.5200
  • 100 $1.2200
  • 500 $0.9990
  • 1,000 $0.8280
$0.8280 / $1.6800 Buy Now
DISTI # 1028-1445-1-ND
DigiKey IC HOT SWAP CTRLR GP 10MSOP Min Qty: 1 Lead time: 40 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 26158
In Stock
  • 1 $2.4900
  • 10 $1.6020
  • 25 $1.3696
  • 100 $1.1081
  • 250 $0.9806
  • 500 $0.9027
  • 1,000 $0.8380
  • 2,500 $0.7688
  • 5,000 $0.7267
  • 7,500 $0.7055
  • 12,500 $0.6818
$0.6818 / $2.4900 Buy Now
DISTI # 835-RT1720GF
Mouser Electronics Hot Swap Voltage Controllers 60V Hot Swap Controller with Fault Timer RoHS: Compliant 4720
  • 1 $1.6200
  • 10 $1.3800
  • 100 $1.1800
  • 250 $1.1000
  • 500 $0.9620
  • 1,000 $0.7970
  • 2,500 $0.7410
  • 5,000 $0.7140
  • 10,000 $0.6860
$0.6860 / $1.6200 Buy Now
Win Source Electronics IC HOT SWAP CTRLR GP 10MSOP 131080
  • 30 $1.6960
  • 75 $1.3920
  • 115 $1.3480
  • 155 $1.3050
  • 200 $1.2610
  • 270 $1.1310
$1.1310 / $1.6960 Buy Now

CAD Models for RT1720GF by Richtek Technology Corp
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RT1720GF by Richtek Technology Corp

RT1720GF
Richtek Technology Corp
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RICHTEK TECHNOLOGY CORP
Part Package Code
MSOP-10
Package Description
MSOP-10
Manufacturer Package Code
MSOP-10
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
RICHTEK
Adjustable Threshold
YES
Analog IC - Other Type
HOT SWAP CONTROLLER
JESD-30 Code
S-PDSO-G10
Length
3 mm
Number of Channels
1
Number of Functions
1
Number of Terminals
10
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
80 V
Supply Voltage-Min (Vsup)
5 V
Supply Voltage-Nom (Vsup)
12 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3 mm
Want to compare parts?
  1. RT1720GF
    Richtek Technology Corp
    60V Hot Swap Controller with Fault Timer, MSOP-10
    VS

Alternate Parts for RT1720GF

This table gives cross-reference parts and alternative options found for RT1720GF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT1720GF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LT4363HMS-1#PBF LT4363 - High Voltage Surge Stopper with Current Limit; Package: MSOP; Pins: 12; Temperature Range: -40°C to 125°C Linear Technology RT1720GF vs LT4363HMS-1#PBF
LT4363HMS-1#TRPBF LT4363 - High Voltage Surge Stopper with Current Limit; Package: MSOP; Pins: 12; Temperature Range: -40°C to 125°C Linear Technology RT1720GF vs LT4363HMS-1#TRPBF
LT4363CMS-2#PBF LT4363 - High Voltage Surge Stopper with Current Limit; Package: MSOP; Pins: 12; Temperature Range: 0°C to 70°C Linear Technology RT1720GF vs LT4363CMS-2#PBF
LT4363HMS-2#PBF LT4363 - High Voltage Surge Stopper with Current Limit; Package: MSOP; Pins: 12; Temperature Range: -40°C to 125°C Linear Technology RT1720GF vs LT4363HMS-2#PBF
LT4363HMS-2#TRPBF LT4363 - High Voltage Surge Stopper with Current Limit; Package: MSOP; Pins: 12; Temperature Range: -40°C to 125°C Linear Technology RT1720GF vs LT4363HMS-2#TRPBF
LT4363CMS-1#TRPBF High Voltage Surge Stopper with Current Limit Analog Devices Inc RT1720GF vs LT4363CMS-1#TRPBF
LT4363MPMS-1#PBF LT4363 - High Voltage Surge Stopper with Current Limit; Package: MSOP; Pins: 12; Temperature Range: -55°C to 125°C Linear Technology RT1720GF vs LT4363MPMS-1#PBF
LT4363IMS-2#TRPBF LT4363 - High Voltage Surge Stopper with Current Limit; Package: MSOP; Pins: 12; Temperature Range: -40°C to 85°C Linear Technology RT1720GF vs LT4363IMS-2#TRPBF
LT4363CMS-1#PBF LT4363 - High Voltage Surge Stopper with Current Limit; Package: MSOP; Pins: 12; Temperature Range: 0°C to 70°C Linear Technology RT1720GF vs LT4363CMS-1#PBF
LT4363MPMS-2#TRPBF LT4363 - High Voltage Surge Stopper with Current Limit; Package: MSOP; Pins: 12; Temperature Range: -55°C to 125°C Linear Technology RT1720GF vs LT4363MPMS-2#TRPBF

Related Parts for RT1720GF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RT1720GF by Richtek Technology Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RT1720GF by Richtek Technology Corp

Select Manufacturer
Which Manufacturer of RT1720GF would you like to use for your alert(s)?
  • Please alert me when RT1720GF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RT1720GF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RT1720GF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RT1720GF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RT1720GF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RT1720GF by Richtek Technology Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: