Part Details for LT4430MPS6#TRMPBF by Analog Devices Inc
Results Overview of LT4430MPS6#TRMPBF by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT4430MPS6#TRMPBF Information
LT4430MPS6#TRMPBF by Analog Devices Inc is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for LT4430MPS6#TRMPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
505-LT4430MPS6#TRMPBFTR-ND
|
DigiKey | IC OPTOCOUPLER GATE DRVR SOT23-6 Min Qty: 500 Lead time: 10 Weeks Container: Tape & Reel (TR) |
45 In Stock |
|
$9.1003 / $9.2997 | Buy Now |
|
DISTI #
584-LT4430MPS6TRMPBF
|
Mouser Electronics | Power Management Specialized - PMIC Secondary-Side Optocoupler Drvr RoHS: Compliant | 0 |
|
$8.3700 | Order Now |
|
|
Analog Devices Inc | Secondary-Side Optocoupler Drv Package Multiple: 500 | 9500 |
|
$6.7000 / $16.7800 | Buy Now |
|
DISTI #
35214356
|
Verical | Secondary Side Optocoupler Driver 6-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 9500 |
|
$8.2870 | Buy Now |
|
DISTI #
35214356
|
Verical | Secondary Side Optocoupler Driver 6-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 9500 |
|
$8.2870 | Buy Now |
|
DISTI #
LT4430MPS6TRMPB
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 500 | 0 |
|
$8.6500 / $9.2300 | Buy Now |
|
DISTI #
35214356
|
Verical | Secondary Side Optocoupler Driver 6-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 9500 |
|
$8.2870 | Buy Now |
US Tariff Estimator: LT4430MPS6#TRMPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT4430MPS6#TRMPBF
LT4430MPS6#TRMPBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT4430MPS6#TRMPBF Part Data Attributes
|
|
LT4430MPS6#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT4430MPS6#TRMPBF
Analog Devices Inc
Interface Circuit, BIPolar, PDSO6
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Lead Free, Plastic, Mo-193, Tsot-23, 6 Pin | |
| Pin Count | 6 | |
| Manufacturer Package Code | 05-08-1636 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Interface IC Type | Interface Circuit | |
| JESD-30 Code | R-PDSO-G6 | |
| JESD-609 Code | e3 | |
| Length | 2.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VSSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Very Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1 Mm | |
| Supply Voltage-Max | 20 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Military | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 1.625 Mm |
LT4430MPS6#TRMPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT4430MPS6#TRMPBF involves keeping the input and output traces short and separate, using a solid ground plane, and placing the input and output capacitors close to the device. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
-
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Additionally, ensure that the output capacitor has a low ESR and is placed close to the device. You can also add a small resistor (e.g., 1Ω) in series with the output capacitor to dampen oscillations.
-
The maximum input voltage that can be applied to the LT4430MPS6#TRMPBF is 80V, but it's recommended to operate the device within the specified input voltage range (12V to 60V) for optimal performance and reliability.
-
The LT4430MPS6#TRMPBF is rated for operation up to 125°C, but the device's performance and reliability may degrade at high temperatures. It's recommended to derate the device's output current and voltage according to the temperature derating curve provided in the datasheet.
-
To troubleshoot issues with the LT4430MPS6#TRMPBF, start by checking the input voltage, output voltage, and output current using an oscilloscope or a multimeter. Verify that the device is properly soldered and that the PCB layout meets the recommended guidelines. Check for any signs of overheating, such as excessive temperature or thermal shutdown. Consult the datasheet and application notes for troubleshooting guides and FAQs.