-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad Matched Resistor Network
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK5830
|
Newark | Res, Net, Volt Divider, 1M/1M, Msop-8, Resistance R1:1Mohm, Product Range:Lt5400 Series, Resistance R2:1Mohm, No. Of Elements:4Elements, Network Circuit Type:Voltage Divider, Resistor Case/Package:Msop, No. Of Pins:8Pins Rohs Compliant: Yes |Analog Devices LT5400AIMS8E-5#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 77 |
|
$15.5400 / $22.7100 | Buy Now |
DISTI #
LT5400AIMS8E-5#PBF-ND
|
DigiKey | RES ARRAY 4 RES 1M OHM 8TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
23 In Stock |
|
$14.3672 / $21.8400 | Buy Now |
DISTI #
584-5400AIMS8E-5PBF
|
Mouser Electronics | Resistor Networks & Arrays 4x Matched Res Network RoHS: Compliant | 59 |
|
$14.2700 / $21.8400 | Buy Now |
|
Analog Devices Inc | 4x Matched Res Network Min Qty: 1 Package Multiple: 50 | 205 |
|
$11.3800 / $21.8400 | Buy Now |
DISTI #
42663980
|
Verical | Res NET 1M Ohm/1M Ohm 7.5% 8ppm/°C ISOL 8-Pin MSOP Gull Wing SMD Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Americas - 200 |
|
$13.3900 | Buy Now |
|
Ameya Holding Limited | RES ARRAY 4 RES 1M OHM 8TSSOP | 205 |
|
RFQ | |
DISTI #
LT5400AIMS8E-5P
|
Richardson RFPD | SMT ARRAY RoHS: Compliant Min Qty: 50 | 0 |
|
$14.7000 / $17.0700 | Buy Now |
DISTI #
C1S424500612417
|
Chip1Stop | Quad Matched Resistor Network Automotive 8-Pin MSOP EP Tube RoHS: Compliant pbFree: Yes Container: Tube | 86 |
|
$13.5000 / $19.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT5400AIMS8E-5#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT5400AIMS8E-5#PBF
Analog Devices Inc
Quad Matched Resistor Network
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MSOP | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1662 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Element Power Dissipation | 0.8 W | |
First Element Resistance | 1000000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 1000000 Ω | |
Size Code | 1212 | |
Surface Mount | YES | |
Temperature Coefficient | 25 ppm/°C | |
Temperature Coefficient Tracking | 1 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | GULL WING | |
Tolerance | 7.5% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for LT5400AIMS8E-5#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT5400AIMS8E-5#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT5400AIMS8E-5#TRPBF | Quad Matched Resistor Network | Analog Devices Inc | LT5400AIMS8E-5#PBF vs LT5400AIMS8E-5#TRPBF |
LT5400ACMS8E-5#TRPBF | Quad Matched Resistor Network | Analog Devices Inc | LT5400AIMS8E-5#PBF vs LT5400ACMS8E-5#TRPBF |