Part Details for LT54CBBAT1300PSXXX by TE Connectivity
Overview of LT54CBBAT1300PSXXX by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT54CBBAT1300PSXXX
LT54CBBAT1300PSXXX CAD Models
LT54CBBAT1300PSXXX Part Data Attributes
|
LT54CBBAT1300PSXXX
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
LT54CBBAT1300PSXXX
TE Connectivity
Pressure Sensor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | SHORT CIRCUIT PROTECTION | |
Housing | TITANIUM | |
Offset-Nom | 0.25V | |
Operating Current-Max | 3.5 mA | |
Output Range | 0-10V | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | CYLINDRICAL | |
Port Type | THREADED | |
Pressure Range-Max | 300 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | SEALED GAUGE | |
Response Time | 0.01 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 28 V | |
Supply Voltage-Min | 15 V | |
Termination Type | CABLE |
Alternate Parts for LT54CBBAT1300PSXXX
This table gives cross-reference parts and alternative options found for LT54CBBAT1300PSXXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT54CBBAT1300PSXXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT54CRBKT1300PSXXX | Pressure Sensor | TE Connectivity | LT54CBBAT1300PSXXX vs LT54CRBKT1300PSXXX |
LT5DCBBJT1300PSXXX | Pressure Sensor | TE Connectivity | LT54CBBAT1300PSXXX vs LT5DCBBJT1300PSXXX |
LT5DCBBAT1300PSXXX | Pressure Sensor | TE Connectivity | LT54CBBAT1300PSXXX vs LT5DCBBAT1300PSXXX |
LT5DCRBBT1300PSXXX | Pressure Sensor | TE Connectivity | LT54CBBAT1300PSXXX vs LT5DCRBBT1300PSXXX |
LT5DCBBKT1300PSXXX | Pressure Sensor | TE Connectivity | LT54CBBAT1300PSXXX vs LT5DCBBKT1300PSXXX |
LT5DCRBAT1300PSXXX | Pressure Sensor | TE Connectivity | LT54CBBAT1300PSXXX vs LT5DCRBAT1300PSXXX |
LT54CBBKT1300PSXXX | Pressure Sensor | TE Connectivity | LT54CBBAT1300PSXXX vs LT54CBBKT1300PSXXX |
LT5DCBBBT1300PSXXX | Pressure Sensor | TE Connectivity | LT54CBBAT1300PSXXX vs LT5DCBBBT1300PSXXX |
LT5DCRBJT1300PSXXX | Pressure Sensor | TE Connectivity | LT54CBBAT1300PSXXX vs LT5DCRBJT1300PSXXX |
LT54CRBJT1300PSXXX | Pressure Sensor | TE Connectivity | LT54CBBAT1300PSXXX vs LT54CRBJT1300PSXXX |