Part Details for LT5568EUF#PBF by Analog Devices Inc
Overview of LT5568EUF#PBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for LT5568EUF#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT5568EUF#PBF-ND
|
DigiKey | RF MODULATR 700MHZ-1.05GHZ 16QFN Min Qty: 1 Lead time: 13 Weeks Container: Tube |
30 In Stock |
|
$11.3640 / $12.3700 | Buy Now |
DISTI #
584-LT5568EUF#PBF
|
Mouser Electronics | Modulator / Demodulator 700MHz to 1050MHz Hi Linity Direct 4xrat RoHS: Compliant | 0 |
|
$9.5800 / $9.8500 | Order Now |
|
Analog Devices Inc | 700MHz to 1050MHz Hi Linity Di Min Qty: 1 Package Multiple: 91 | 6 |
|
$5.8300 / $12.3700 | Buy Now |
DISTI #
LT5568EUF#PBF
|
Richardson RFPD | MODULATOR/DEMODULATOR RoHS: Compliant Min Qty: 91 | 0 |
|
$7.5300 / $8.7400 | Buy Now |
Part Details for LT5568EUF#PBF
LT5568EUF#PBF CAD Models
LT5568EUF#PBF Part Data Attributes:
|
LT5568EUF#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT5568EUF#PBF
Analog Devices Inc
700MHz to 1050MHz High Linearity Direct Quadrature Modulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4 X 4 MM, LEAD FREE, PLASTIC, MO-220WGGC, QFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1692 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
JESD-609 Code | e3 | |
Modulation Technique | I/Q | |
Operating Frequency-Max | 1050 MHz | |
Operating Frequency-Min | 700 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | MODULATOR | |
Terminal Finish | Matte Tin (Sn) - annealed |
Alternate Parts for LT5568EUF#PBF
This table gives cross-reference parts and alternative options found for LT5568EUF#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT5568EUF#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT5568EUF | Modulator, I/Q, 700MHz Min, 1050MHz Max | Analog Devices Inc | LT5568EUF#PBF vs LT5568EUF |