Part Details for LT5568EUF#PBF by Linear Technology
Overview of LT5568EUF#PBF by Linear Technology
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT5568EUF#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LT5568EUF#PBF-ND
|
DigiKey | LT5568 - 900MHZ DIRECT QUADRATUR Min Qty: 36 Container: Bulk MARKETPLACE PRODUCT |
273 In Stock |
|
$8.4200 | Buy Now |
|
Rochester Electronics | LT5568 - 900MHz Direct Quadrature Modulator RoHS: Compliant Status: Active Min Qty: 1 | 273 |
|
$7.2300 / $8.5000 | Buy Now |
Part Details for LT5568EUF#PBF
LT5568EUF#PBF CAD Models
LT5568EUF#PBF Part Data Attributes
|
LT5568EUF#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT5568EUF#PBF
Linear Technology
LT5568 - 700MHz to 1050MHz High Linearity Direct Quadrature Modulator; Package: QFN; Pins: 16; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, LEAD FREE, PLASTIC, MO-220WGGC, QFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | UF | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
JESD-609 Code | e3 | |
Modulation Technique | I/Q | |
Operating Frequency-Max | 1050 MHz | |
Operating Frequency-Min | 700 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | MODULATOR | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for LT5568EUF#PBF
This table gives cross-reference parts and alternative options found for LT5568EUF#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT5568EUF#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT5568EUF | RF/Microwave Modulator/Demodulator, 700 MHz - 1050 MHz RF/MICROWAVE I/Q MODULATOR, 4 X 4 MM, PLASTIC, MO-220WGGC, QFN-16 | Linear Technology | LT5568EUF#PBF vs LT5568EUF |
LT5568EUF#PBF | 700MHz to 1050MHz High Linearity Direct Quadrature Modulator | Analog Devices Inc | LT5568EUF#PBF vs LT5568EUF#PBF |