Part Details for LT5579IUH#PBF by Linear Technology
Overview of LT5579IUH#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT5579IUH#PBF
LT5579IUH#PBF CAD Models
LT5579IUH#PBF Part Data Attributes:
|
LT5579IUH#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT5579IUH#PBF
Linear Technology
LT5579 - 1.5GHz to 3.8GHz High Linearity Upconverting Mixer; Package: QFN; Pins: 24; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, LEAD FREE, PLASTIC, QFN-24 | |
Pin Count | 24 | |
Manufacturer Package Code | UH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 10 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 24 | |
Operating Frequency-Max | 3800 MHz | |
Operating Frequency-Min | 1500 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC24,.19SQ,25 | |
Power Supplies | 3.3 V | |
RF/Microwave Device Type | DOUBLE BALANCED | |
Supply Current-Max | 250 mA | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |