Part Details for LT581LH by Linear Technology
Overview of LT581LH by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT581LH
LT581LH CAD Models
LT581LH Part Data Attributes:
|
LT581LH
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT581LH
Linear Technology
IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10 V, MBCY3, METAL CAN, TO-39, 3 PIN, Voltage Reference
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | TO-39 | |
Package Description | METAL CAN, TO-39, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 10.005 V | |
Output Voltage-Min | 9.995 V | |
Output Voltage-Nom | 10 V | |
Package Body Material | METAL | |
Package Equivalence Code | CAN3/4,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 1 mA | |
Supply Voltage-Max (Vsup) | 30 V | |
Supply Voltage-Min (Vsup) | 13 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 5 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.05% |
Alternate Parts for LT581LH
This table gives cross-reference parts and alternative options found for LT581LH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT581LH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LH0070-2H | Precision 10V Reference | Analog Devices Inc | LT581LH vs LH0070-2H |
AD581UH | High Precision 10 V IC Reference | Analog Devices Inc | LT581LH vs AD581UH |
LH0070-2H-MIL | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10 V, MBCY3, Voltage Reference | National Semiconductor Corporation | LT581LH vs LH0070-2H-MIL |
LH0070-2H | LH0070 - Precision 10V Reference; Package: METAL CANS; Pins: 3; Temperature Range: -55°C to 125°C | Linear Technology | LT581LH vs LH0070-2H |
5962-8688203XA | High Precision 10 V IC Reference | Analog Devices Inc | LT581LH vs 5962-8688203XA |
AD581LH/+ | High Precision 10 V IC Reference | Analog Devices Inc | LT581LH vs AD581LH/+ |
LT581UH | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10 V, MBCY3, METAL CAN, TO-39, 3 PIN, Voltage Reference | Linear Technology | LT581LH vs LT581UH |
LH0070-2H/883 | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10V, MBCY3, METAL CAN, TO-5, 3 PIN | Texas Instruments | LT581LH vs LH0070-2H/883 |
5962-8688203XX | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10 V, MBCY3, Voltage Reference | Analog Devices Inc | LT581LH vs 5962-8688203XX |
MX581UH | Three Terminal Voltage Reference, 1 Output, 10V, BIPolar, MBCY3, METAL CAN, TO-39, 3 PIN | Maxim Integrated Products | LT581LH vs MX581UH |