Part Details for LT6002IGN#TR by Linear Technology
Overview of LT6002IGN#TR by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT6002IGN#TR
LT6002IGN#TR CAD Models
LT6002IGN#TR Part Data Attributes
|
LT6002IGN#TR
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT6002IGN#TR
Linear Technology
LT6002 - Quad 1.8V, 13µA Precision Rail-to-Rail Op Amp; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP16,.25 | |
Pin Count | 16 | |
Manufacturer Package Code | GN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.01 µA | |
Common-mode Reject Ratio-Nom | 96 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1200 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 4.89 mm | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 5 V/us | |
Slew Rate-Nom | 15000 V/us | |
Supply Current-Max | 0.108 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 50 | |
Voltage Gain-Min | 10000 | |
Width | 3.899 mm |
Alternate Parts for LT6002IGN#TR
This table gives cross-reference parts and alternative options found for LT6002IGN#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6002IGN#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT6002IGN#TRPBF | Quad 1.8V, 13µA Precision Rail-to-Rail Op Amp | Analog Devices Inc | LT6002IGN#TR vs LT6002IGN#TRPBF |
LT6002IGN#PBF | LT6002 - Quad 1.8V, 13µA Precision Rail-to-Rail Op Amp; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT6002IGN#TR vs LT6002IGN#PBF |
LT6002IGN#TRPBF | LT6002 - Quad 1.8V, 13µA Precision Rail-to-Rail Op Amp; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT6002IGN#TR vs LT6002IGN#TRPBF |
LT6002IGN#TR | Operational Amplifier, 4 Func, 1200uV Offset-Max, BIPolar, PDSO16 | Analog Devices Inc | LT6002IGN#TR vs LT6002IGN#TR |
LT6002IGN | LT6002 - Quad 1.8V, 13µA Precision Rail-to-Rail Op Amp; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT6002IGN#TR vs LT6002IGN |