| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT6002IGN#TRPBF | Analog Devices Inc | Check for Price | Operational Amplifier, 4 Func, 1200uV Offset-Max, BIPolar, PDSO16 | LT6002IGN vs LT6002IGN#TRPBF |
| LT6002IGN#PBF | Analog Devices Inc | Check for Price | Operational Amplifier, 4 Func, 1200uV Offset-Max, BIPolar, PDSO16 | LT6002IGN vs LT6002IGN#PBF |
| LT6002IGN#TR | Analog Devices Inc | Check for Price | Operational Amplifier, 4 Func, 1200uV Offset-Max, BIPolar, PDSO16 | LT6002IGN vs LT6002IGN#TR |
| LT6002IGN#TRPBF | Linear Technology | Check for Price | Operational Amplifier, 4 Func, 1200uV Offset-Max, BIPolar, PDSO16 | LT6002IGN vs LT6002IGN#TRPBF |
Part Details for LT6002IGN by Linear Technology
Results Overview of LT6002IGN by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT6002IGN Information
LT6002IGN by Linear Technology is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
US Tariff Estimator: LT6002IGN by Linear Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LT6002IGN Part Data Attributes
|
|
LT6002IGN
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT6002IGN
Linear Technology
Operational Amplifier, 4 Func, 1200uV Offset-Max, BIPolar, PDSO16
|
| Part Life Cycle Code | Transferred | |
| Part Package Code | SSOP | |
| Package Description | Plastic, Ssop-16 | |
| Pin Count | 16 | |
| Manufacturer Package Code | GN | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.01 µA | |
| Common-mode Reject Ratio-Nom | 96 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 1200 µV | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e0 | |
| Length | 4.89 Mm | |
| Low-Offset | Yes | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | ||
| Neg Supply Voltage-Nom (Vsup) | ||
| Number of Functions | 4 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Min | 5 V/Us | |
| Slew Rate-Nom | 15000 V/Us | |
| Supply Current-Max | 0.108 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 1.8 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.635 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 50 | |
| Voltage Gain-Min | 10000 | |
| Width | 3.899 Mm |
Alternate Parts for LT6002IGN
This table gives cross-reference parts and alternative options found for LT6002IGN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6002IGN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.