| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT6005IGN#PBF | Linear Technology | Check for Price | Operational Amplifier, 4 Func, 1250uV Offset-Max, BIPolar, PDSO16 | LT6005IGN vs LT6005IGN#PBF |
Part Details for LT6005IGN by Linear Technology
Results Overview of LT6005IGN by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT6005IGN Information
LT6005IGN by Linear Technology is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT6005IGN
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Chip Stock | LT6005 - Quad 1.6V, 1µA Precision Rail-to-Rail Input and Output Op Amp | 4500 |
|
RFQ | |
|
|
Vyrian | Operational Amplifier, 4 Func, 1250uV Offset-Max, PDSO16 | 625 |
|
RFQ |
US Tariff Estimator: LT6005IGN by Linear Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LT6005IGN Part Data Attributes
|
|
LT6005IGN
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT6005IGN
Linear Technology
Operational Amplifier, 4 Func, 1250uV Offset-Max, BIPolar, PDSO16
|
| Part Life Cycle Code | Transferred | |
| Part Package Code | SSOP | |
| Package Description | 0.150 Inch, Plastic, Ssop-16 | |
| Pin Count | 16 | |
| Manufacturer Package Code | GN | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.00015 µA | |
| Common-mode Reject Ratio-Nom | 100 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 1250 µV | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e0 | |
| Length | 4.8895 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -9 V | |
| Neg Supply Voltage-Nom (Vsup) | -8 V | |
| Number of Functions | 4 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Min | 200 V/Us | |
| Slew Rate-Nom | 1300 V/Us | |
| Supply Current-Max | 0.003 Ma | |
| Supply Voltage Limit-Max | 9 V | |
| Supply Voltage-Nom (Vsup) | 8 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.635 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 3 | |
| Voltage Gain-Min | 4000 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for LT6005IGN
This table gives cross-reference parts and alternative options found for LT6005IGN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6005IGN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.