Part Details for LT6010ACS8#PBF by Analog Devices Inc
Results Overview of LT6010ACS8#PBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT6010ACS8#PBF Information
LT6010ACS8#PBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT6010ACS8#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LT6010ACS8#PBF-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SO Min Qty: 1 Lead time: 10 Weeks Container: Tube |
150 In Stock |
|
$3.2568 / $5.7900 | Buy Now |
|
DISTI #
584-LT6010ACS8#PBF
|
Mouser Electronics | Precision Amplifiers 135 A, 14nV/rtHz, R2R Out Prec Op Amp w RoHS: Compliant | 3131 |
|
$3.0100 / $7.3400 | Buy Now |
|
|
Analog Devices Inc | 135µA, 14nV/rtHz, R2R Out Prec Package Multiple: 100 | 2230 |
|
$2.4100 / $7.3400 | Buy Now |
|
DISTI #
LT6010ACS8#PBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 200 | 0 |
|
$3.1100 / $3.4200 | Buy Now |
US Tariff Estimator: LT6010ACS8#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT6010ACS8#PBF
LT6010ACS8#PBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT6010ACS8#PBF Part Data Attributes
|
|
LT6010ACS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT6010ACS8#PBF
Analog Devices Inc
Operational Amplifier, 1 Func, 80uV Offset-Max, BIPolar, PDSO8
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | 0.150 Inch, Plastic, So-8 | |
| Pin Count | 8 | |
| Manufacturer Package Code | 05-08-1610 (S8) | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.00015 µA | |
| Common-mode Reject Ratio-Min | 115 Db | |
| Common-mode Reject Ratio-Nom | 135 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 80 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.9 Mm | |
| Low-Bias | Yes | |
| Low-Offset | Yes | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -20 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.752 Mm | |
| Slew Rate-Min | 0.08 V/Us | |
| Slew Rate-Nom | 0.11 V/Us | |
| Supply Current-Max | 0.38 Ma | |
| Supply Voltage Limit-Max | 20 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 350 | |
| Voltage Gain-Min | 600000 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for LT6010ACS8#PBF
This table gives cross-reference parts and alternative options found for LT6010ACS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6010ACS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| OPA317ID | Texas Instruments | $0.8613 | Operational Amplifier, 1 Func, 90uV Offset-Max, CMOS, PDSO8 | LT6010ACS8#PBF vs OPA317ID |
| LT6010CS8#PBF | Analog Devices Inc | $2.5508 | Operational Amplifier, 1 Func, 120uV Offset-Max, BIPolar, PDSO8 | LT6010ACS8#PBF vs LT6010CS8#PBF |
| LT6010IS8#PBF | Analog Devices Inc | $2.9988 | Operational Amplifier, 1 Func, 160uV Offset-Max, BIPolar, PDSO8 | LT6010ACS8#PBF vs LT6010IS8#PBF |
| LT6010ACS8#TRPBF | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 80uV Offset-Max, BIPolar, PDSO8 | LT6010ACS8#PBF vs LT6010ACS8#TRPBF |
| LT6010AIS8#TRPBF | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 110uV Offset-Max, BIPolar, PDSO8 | LT6010ACS8#PBF vs LT6010AIS8#TRPBF |
LT6010ACS8#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT6010 involves keeping the input and output traces short and separate, using a solid ground plane, and placing the input and output capacitors close to the device. A 4-layer PCB with a dedicated ground plane is recommended. Additionally, the datasheet provides a recommended PCB layout and land pattern that should be followed.
-
To ensure stability, the LT6010 requires a minimum output capacitance of 10uF, and the output capacitor should be placed close to the device. Additionally, the input and output resistors should be chosen to ensure that the device is operated within its stable region. The datasheet provides a stability analysis and guidelines for selecting the output capacitor and resistors.
-
The maximum input voltage that the LT6010 can handle is 36V, but it's recommended to operate the device within the specified input voltage range of 2.7V to 36V to ensure optimal performance and reliability.
-
The LT6010 is rated for operation from -40°C to 125°C, but its performance and reliability may degrade at high temperatures. It's recommended to derate the device's performance and ensure proper thermal management to prevent overheating.
-
The power dissipation of the LT6010 can be calculated using the formula: Pd = (Vin - Vout) x Iout + (Vin x Iq), where Vin is the input voltage, Vout is the output voltage, Iout is the output current, and Iq is the quiescent current. The datasheet provides more information on how to calculate power dissipation and thermal management.