Part Details for LT6010CS8 by Analog Devices Inc
Results Overview of LT6010CS8 by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT6010CS8 Information
LT6010CS8 by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT6010CS8
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LT6010CS8-ND
|
DigiKey | IC OPAMP GP 350KHZ RRO 8SO Lead time: 16 Weeks Container: Tube | Limited Supply - Call |
|
Buy Now | |
|
|
Vyrian | Peripheral ICs | 4431 |
|
RFQ |
US Tariff Estimator: LT6010CS8 by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT6010CS8
LT6010CS8 Part Data Attributes
|
|
LT6010CS8
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT6010CS8
Analog Devices Inc
Operational Amplifier, 1 Func, 120uV Offset-Max, PDSO8
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | 0.150 Inch, Plastic, So-8 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.0003 µA | |
| Common-mode Reject Ratio-Min | 115 Db | |
| Common-mode Reject Ratio-Nom | 135 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 120 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e0 | |
| Length | 4.9 Mm | |
| Low-Bias | Yes | |
| Low-Offset | Yes | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -20 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.752 Mm | |
| Slew Rate-Min | 0.08 V/Us | |
| Slew Rate-Nom | 0.11 V/Us | |
| Supply Current-Max | 0.38 Ma | |
| Supply Voltage Limit-Max | 20 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 350 | |
| Voltage Gain-Min | 600000 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for LT6010CS8
This table gives cross-reference parts and alternative options found for LT6010CS8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6010CS8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT6010CS8 | Linear Technology | Check for Price | LT6010 - 135µA, 14nV/rtHz, Rail-to-Rail Output Precision Op Amp with Shutdown; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT6010CS8 vs LT6010CS8 |
| LT6010CS8#PBF | Linear Technology | Check for Price | LT6010 - 135µA, 14nV/rtHz, Rail-to-Rail Output Precision Op Amp with Shutdown; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT6010CS8 vs LT6010CS8#PBF |